IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6006J - Cable Assemblies
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AEK-6006J
| Digi-Key Part Number | M3AEK-6006J-ND |
1 10 100 250 500 1000 2500 5000 |
35.86000 31.44900 23.17300 20.00052 18.62120 16.05560 15.17282 14.67626 |
Extended Price
35.86 314.49 2317.30 5000.13 9310.60 16055.60 37932.05 73381.30 |
| Manufacturer Part Number | M3AEK-6006J | |||
| Description | IDC CABLE - MSC60K/MC60G/MCE60K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AEK-6006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AEK 6006J M3AEK6006J |
M3AEK-6006J Specification Sheet
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6006J (M3AEK-6006J-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AEK-6006JIDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6006J
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6018J
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6036J
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6006J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCG60K - M3AMK-6006J
Order 'idc cable - msc60k/mc60g/mcg60k - M3AMK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6006J
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6006J-ND.
IDC CABLE - MKC60K/MC60G/MCE60K - M3CEK-6006J
Order 'idc cable - mkc60k/mc60g/mce60k - M3CEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-6006J-ND.
IDC CABLE - MSD60K/MC60G/MCE60K - M3TEK-6006J
Order 'idc cable - msd60k/mc60g/mce60k - M3TEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-6006J-ND.
IDC CABLE - MSC60K/MC60M/MCE60K - M3AEK-6006R
Order 'idc cable - msc60k/mc60m/mce60k - M3AEK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MCE60K - M3AEK-6018R
Order 'idc cable - msc60k/mc60m/mce60k - M3AEK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6018R-ND.
IDC CABLE - MSC60K/MC60F/MCE60K - M3AEK-6020K
Order 'idc cable - msc60k/mc60f/mce60k - M3AEK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6020K-ND.
IDC CABLE - MSC60K/MC60M/MCE60K - M3AEK-6036R
Order 'idc cable - msc60k/mc60m/mce60k - M3AEK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6036R-ND.
IDC CABLE - MSC60K/MC60F/MCE60K - M3AEK-6040K
Order 'idc cable - msc60k/mc60f/mce60k - M3AEK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MCE60K - M3AEK-6060K
Order 'idc cable - msc60k/mc60f/mce60k - M3AEK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6060K-ND.
IDC CABLE - MSC60K/MC60G/MCF60K - M3AFK-6006J
Order 'idc cable - msc60k/mc60g/mcf60k - M3AFK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6006J-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AEK-6006J
Send this link via E-Mail
Help With This Screen
