IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5060K - Cable Assemblies
| Digi-Key Part Number | M3AEK-5060K-ND |
1 10 100 250 500 1000 2500 5000 |
49.00000 42.96700 31.65960 27.32524 25.44076 21.93558 20.72950 20.05108 |
Extended Price
49.00 429.67 3165.96 6831.31 12720.38 21935.58 51823.75 100255.40 |
| Manufacturer Part Number | M3AEK-5060K | |||
| Description | IDC CABLE - MSC50K/MC50F/MCE50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AEK-5060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AEK 5060K M3AEK5060K |
IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5060K (M3AEK-5060K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5060K
Order 'idc cable - msc50k/mc50f/mce50k - M3AEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5020K
Order 'idc cable - msc50k/mc50f/mce50k - M3AEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5040K
Order 'idc cable - msc50k/mc50f/mce50k - M3AEK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5040K-ND.
IDC CABLE - MSC50K/MC50G/MCE50K - M3AEK-5006J
Order 'idc cable - msc50k/mc50g/mce50k - M3AEK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5006J-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5006R
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5006R-ND.
IDC CABLE - MSC50K/MC50G/MCE50K - M3AEK-5018J
Order 'idc cable - msc50k/mc50g/mce50k - M3AEK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5018J-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5018R
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5018R-ND.
IDC CABLE - MSC50K/MC50G/MCE50K - M3AEK-5036J
Order 'idc cable - msc50k/mc50g/mce50k - M3AEK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5036J-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5036R
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5036R-ND.
IDC CABLE - MSC50K/MC50F/MCF50K - M3AFK-5060K
Order 'idc cable - msc50k/mc50f/mcf50k - M3AFK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCS50K - M3AGK-5060K
Order 'idc cable - msc50k/mc50f/mcs50k - M3AGK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MPK50K - M3AKK-5060K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5060K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCJ50K - M3APK-5060K
Order 'idc cable - msc50k/mc50f/mcj50k - M3APK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCH50K - M3ASK-5060K
Order 'idc cable - msc50k/mc50f/mch50k - M3ASK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-5060K-ND.
Send this link via E-Mail
Help With This Screen