Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER-H1507TR/A3049A/H1505TR 6" - H3ABG-10106-A6-ND - Cable Assemblies

Digi-Key Part Number H3ABG-10106-A6-ND
Price Break
10
100
250
500
1000
Unit Price
.82300
.60610
.52312
.48704
.41994
Extended Price
8.23
60.61
130.78
243.52
419.94
Manufacturer Part NumberH3ABG-10106-A6-ND
DescriptionJUMPER-H1507TR/A3049A/H1505TR 6"
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH3ABG-10106-A6-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishGold, Undefined
ColorOrange
Length6.0" (152.4mm)
Gauge/AWG26 AWG
SeriesDF11
Contact EndPin to Socket
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H3ABG 10106 A6 ND
H3ABG10106A6ND
H3ABG 10106 A6 ND
H3ABG10106A6ND
H3ABG-10106-A6


Image of JUMPER-H1507TR/A3049A/H1505TR 6" - H3ABG-10106-A6-ND

JUMPER-H1507TR/A3049A/H1505TR 6" - H3ABG-10106-A6-ND (H3ABG-10106-A6-ND) - Cable Assemblies

Related parts Cable Assemblies :
JUMPER-H1507TR/A3049A/H1505TR 6" - H3ABG-10106-A6-ND
 Order 'jumper-h1507tr/a3049a/h1505tr 6" - H3ABG-10106-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-A6-ND.
JUMPER-H1507TR/A3049A/H1505TR 3" - H3ABG-10103-A6-ND
 Order 'jumper-h1507tr/a3049a/h1505tr 3" - H3ABG-10103-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10103-A6-ND.
JUMPER-H1507TR/A3049A/H1505TR 4" - H3ABG-10104-A6-ND
 Order 'jumper-h1507tr/a3049a/h1505tr 4" - H3ABG-10104-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10104-A6-ND.
JUMPER-H1507TR/A3049A/H1505TR 5" - H3ABG-10105-A6-ND
 Order 'jumper-h1507tr/a3049a/h1505tr 5" - H3ABG-10105-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10105-A6-ND.
JUMPER-H1507TR/A2015A/H1505TR 6" - H3ABG-10106-A4-ND
 Order 'jumper-h1507tr/a2015a/h1505tr 6" - H3ABG-10106-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-A4-ND.
JUMPER-H1507TR/A3048A/H1505TR 6" - H3ABG-10106-A8-ND
 Order 'jumper-h1507tr/a3048a/h1505tr 6" - H3ABG-10106-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-A8-ND.
JUMPER-H1507TR/A2015B/H1505TR 6" - H3ABG-10106-B4-ND
 Order 'jumper-h1507tr/a2015b/h1505tr 6" - H3ABG-10106-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-B4-ND.
JUMPER-H1507TR/A3049B/H1505TR 6" - H3ABG-10106-B6-ND
 Order 'jumper-h1507tr/a3049b/h1505tr 6" - H3ABG-10106-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-B6-ND.
JUMPER-H1507TR/A3048B/H1505TR 6" - H3ABG-10106-B8-ND
 Order 'jumper-h1507tr/a3048b/h1505tr 6" - H3ABG-10106-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-B8-ND.
JUMPER-H1507TR/A2015G/H1505TR 6" - H3ABG-10106-G4-ND
 Order 'jumper-h1507tr/a2015g/h1505tr 6" - H3ABG-10106-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-G4-ND.
JUMPER-H1507TR/A3049G/H1505TR 6" - H3ABG-10106-G6-ND
 Order 'jumper-h1507tr/a3049g/h1505tr 6" - H3ABG-10106-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-G6-ND.
JUMPER-H1507TR/A3048G/H1505TR 6" - H3ABG-10106-G8-ND
 Order 'jumper-h1507tr/a3048g/h1505tr 6" - H3ABG-10106-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-G8-ND.
JUMPER-H1507TR/A2015L/H1505TR 6" - H3ABG-10106-L4-ND
 Order 'jumper-h1507tr/a2015l/h1505tr 6" - H3ABG-10106-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-L4-ND.
JUMPER-H1507TR/A3049L/H1505TR 6" - H3ABG-10106-L6-ND
 Order 'jumper-h1507tr/a3049l/h1505tr 6" - H3ABG-10106-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-L6-ND.
JUMPER-H1507TR/A3048L/H1505TR 6" - H3ABG-10106-L8-ND
 Order 'jumper-h1507tr/a3048l/h1505tr 6" - H3ABG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-L8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER-H1507TR/A3049A/H1505TR 5" - H3ABG-10105-A6-ND Next: JUMPER-H1507TR/A3049A/H1505TR 8" - H3ABG-10108-A6-ND