Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3AAT-10104-Y6-ND
JUMPER-H1506TR/A3049Y/H1506TR 4" - H3AAT-10104-Y6-ND
| Digi-Key Part Number | H3AAT-10104-Y6-ND |
10 100 250 500 1000 |
.72200 .53230 .45944 .42776 .36883 |
Extended Price
7.22 53.23 114.86 213.88 368.83 |
| Manufacturer Part Number | H3AAT-10104-Y6-ND | |||
| Description | JUMPER-H1506TR/A3049Y/H1506TR 4" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3AAT-10104-Y6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Yellow |
| Length | 4.0" (101.6mm) |
| Gauge/AWG | 26 AWG |
| Contact End | Pin to Pin |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3AAT 10104 Y6 ND H3AAT10104Y6ND H3AAT 10104 Y6 ND H3AAT10104Y6ND H3AAT-10104-Y6 |
H3AAT-10104-Y6-ND Specification Sheet
JUMPER-H1506TR/A3049Y/H1506TR 4" - H3AAT-10104-Y6-ND (H3AAT-10104-Y6-ND)
Related parts Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3AAT-10104-Y6-NDJumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3AAT-10104-Y6-ND
Order 'jumper-h1506tr/a3049y/h1506tr 4" - H3AAT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2AAG-10104-Y6-ND
Order 'jumper-h1503tr/a3049y/h1503tr 4" - H2AAG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2AAT-10104-Y6-ND
Order 'jumper-h1502tr/a3049y/h1502tr 4" - H2AAT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2ABG-10104-Y6-ND
Order 'jumper-h1503tr/a3049y/h1501tr 4" - H2ABG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2ABT-10104-Y6-ND
Order 'jumper-h1502tr/a3049y/h1500tr 4" - H2ABT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2AXG-10104-Y6-ND
Order 'jumper-h1503tr/a3049y/x 4" - H2AXG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2AXT-10104-Y6-ND
Order 'jumper-h1502tr/a3049y/x 4" - H2AXT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2BBG-10104-Y6-ND
Order 'jumper-h1501tr/a3049y/h1501tr 4" - H2BBG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2BBT-10104-Y6-ND
Order 'jumper-h1500tr/a3049y/h1500tr 4" - H2BBT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2BXG-10104-Y6-ND
Order 'jumper-h1501tr/a3049y/x 4" - H2BXG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2BXT-10104-Y6-ND
Order 'jumper-h1500tr/a3049y/x 4" - H2BXT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3AAG-10104-Y6-ND
Order 'jumper-h1507tr/a3049y/h1507tr 4" - H3AAG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3ABG-10104-Y6-ND
Order 'jumper-h1507tr/a3049y/h1505tr 4" - H3ABG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3AXG-10104-Y6-ND
Order 'jumper-h1507tr/a3049y/x 4" - H3AXG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10104-Y6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3BBG-10104-Y6-ND
Order 'jumper-h1505tr/a3049y/h1505tr 4" - H3BBG-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBG-10104-Y6-ND.
Options for Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3AAT-10104-Y6-ND
Send this link via E-Mail
Help With This Screen
