IDC CABLE - MSC20K/MC20F/MCE20K - M3AEK-2020K - Cable Assemblies
| Digi-Key Part Number | M3AEK-2020K-ND |
1 10 100 250 500 1000 2500 5000 |
17.52000 15.36400 11.32070 9.77084 9.09698 7.84361 7.41235 7.16976 |
Extended Price
17.52 153.64 1132.07 2442.71 4548.49 7843.61 18530.88 35848.80 |
| Manufacturer Part Number | M3AEK-2020K | |||
| Description | IDC CABLE - MSC20K/MC20F/MCE20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AEK-2020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AEK 2020K M3AEK2020K |
IDC CABLE - MSC20K/MC20F/MCE20K - M3AEK-2020K (M3AEK-2020K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC20K/MC20F/MCE20K - M3AEK-2020K
Order 'idc cable - msc20k/mc20f/mce20k - M3AEK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCE20K - M3AEK-2040K
Order 'idc cable - msc20k/mc20f/mce20k - M3AEK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2040K-ND.
IDC CABLE - MSC20K/MC20F/MCE20K - M3AEK-2060K
Order 'idc cable - msc20k/mc20f/mce20k - M3AEK-2060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2060K-ND.
IDC CABLE - MSC20K/MC20G/MCE20K - M3AEK-2006J
Order 'idc cable - msc20k/mc20g/mce20k - M3AEK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2006J-ND.
IDC CABLE - MSC20K/MC20M/MCE20K - M3AEK-2006R
Order 'idc cable - msc20k/mc20m/mce20k - M3AEK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2006R-ND.
IDC CABLE - MSC20K/MC20G/MCE20K - M3AEK-2018J
Order 'idc cable - msc20k/mc20g/mce20k - M3AEK-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2018J-ND.
IDC CABLE - MSC20K/MC20M/MCE20K - M3AEK-2018R
Order 'idc cable - msc20k/mc20m/mce20k - M3AEK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2018R-ND.
IDC CABLE - MSC20K/MC20G/MCE20K - M3AEK-2036J
Order 'idc cable - msc20k/mc20g/mce20k - M3AEK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2036J-ND.
IDC CABLE - MSC20K/MC20M/MCE20K - M3AEK-2036R
Order 'idc cable - msc20k/mc20m/mce20k - M3AEK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2036R-ND.
IDC CABLE - MSC20K/MC20F/MCF20K - M3AFK-2020K
Order 'idc cable - msc20k/mc20f/mcf20k - M3AFK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCS20K - M3AGK-2020K
Order 'idc cable - msc20k/mc20f/mcs20k - M3AGK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MPK20K - M3AKK-2020K
Order 'idc cable - msc20k/mc20f/mpk20k - M3AKK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCG20K - M3AMK-2020K
Order 'idc cable - msc20k/mc20f/mcg20k - M3AMK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCJ20K - M3APK-2020K
Order 'idc cable - msc20k/mc20f/mcj20k - M3APK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-2020K-ND.
IDC CABLE - MSC20K/MC20F/MCH20K - M3ASK-2020K
Order 'idc cable - msc20k/mc20f/mch20k - M3ASK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-2020K-ND.
Send this link via E-Mail
Help With This Screen