IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1006J - Cable Assemblies
| Digi-Key Part Number | M3AEK-1006J-ND |
1 10 100 250 500 1000 2500 5000 |
11.24000 9.85800 7.26350 6.26912 5.83678 5.03260 4.75589 4.60024 |
Extended Price
11.24 98.58 726.35 1567.28 2918.39 5032.60 11889.73 23001.20 |
| Manufacturer Part Number | M3AEK-1006J | |||
| Description | IDC CABLE - MSC10K/MC10G/MCE10K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AEK-1006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AEK 1006J M3AEK1006J |
IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1006J (M3AEK-1006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1006J
Order 'idc cable - msc10k/mc10g/mce10k - M3AEK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1018J
Order 'idc cable - msc10k/mc10g/mce10k - M3AEK-1018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1036J
Order 'idc cable - msc10k/mc10g/mce10k - M3AEK-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1036J-ND.
IDC CABLE - MSC10K/MC10M/MCE10K - M3AEK-1006R
Order 'idc cable - msc10k/mc10m/mce10k - M3AEK-1006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1006R-ND.
IDC CABLE - MSC10K/MC10M/MCE10K - M3AEK-1018R
Order 'idc cable - msc10k/mc10m/mce10k - M3AEK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1018R-ND.
IDC CABLE - MSC10K/MC10F/MCE10K - M3AEK-1020K
Order 'idc cable - msc10k/mc10f/mce10k - M3AEK-1020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1020K-ND.
IDC CABLE - MSC10K/MC10M/MCE10K - M3AEK-1036R
Order 'idc cable - msc10k/mc10m/mce10k - M3AEK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1036R-ND.
IDC CABLE - MSC10K/MC10F/MCE10K - M3AEK-1040K
Order 'idc cable - msc10k/mc10f/mce10k - M3AEK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1040K-ND.
IDC CABLE - MSC10K/MC10F/MCE10K - M3AEK-1060K
Order 'idc cable - msc10k/mc10f/mce10k - M3AEK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1060K-ND.
IDC CABLE - MSC10K/MC10G/MCF10K - M3AFK-1006J
Order 'idc cable - msc10k/mc10g/mcf10k - M3AFK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCS10K - M3AGK-1006J
Order 'idc cable - msc10k/mc10g/mcs10k - M3AGK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MPK10K - M3AKK-1006J
Order 'idc cable - msc10k/mc10g/mpk10k - M3AKK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCG10K - M3AMK-1006J
Order 'idc cable - msc10k/mc10g/mcg10k - M3AMK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCJ10K - M3APK-1006J
Order 'idc cable - msc10k/mc10g/mcj10k - M3APK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCH10K - M3ASK-1006J
Order 'idc cable - msc10k/mc10g/mch10k - M3ASK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-1006J-ND.
Send this link via E-Mail
Help With This Screen