BATTERY PK S-HD 12.0V C SZ ZINC - UM-2NPAL2X4
| Digi-Key Part Number | P114-L024-ND |
1 |
9.51000 |
Extended Price
9.51 |
| Manufacturer Part Number | UM-2NPAL2X4 | |||
| Description | BATTERY PK S-HD 12.0V C SZ ZINC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM-2NPAL2X4 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Carbon Zinc |
| Cell Type | C |
| Number of Cells | 8 |
| Voltage | 12.000 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Linear, 4 Rows |
| Weight | 412.7690 g [Nom] |
| Configuration | L024 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
UM 2NPAL2X4 UM2NPAL2X4 P114 L024 ND P114L024ND P114-L024 |
UM-2NPAL2X4 Specification Sheet
BATTERY PK S-HD 12.0V C SZ ZINC - UM-2NPAL2X4 (P114-L024-ND)
Related parts:BATTERY PK S-HD 12.0V C SZ ZINC - UM-2NPAL2X4
Order 'battery pk s-hd 12.0v c sz zinc - UM-2NPAL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P114-L024-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - UM-1NPAF2X4
Order 'battery pk s-hd 12.0v d sz zinc - UM-1NPAF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F024-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - UM-1NPAF2X5
Order 'battery pk s-hd 15.0v d sz zinc - UM-1NPAF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F025-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - UM-1NPAF8
Order 'battery pk s-hd 12.0v d sz zinc - UM-1NPAF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F081-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - UM-1NPAL2X4
Order 'battery pk s-hd 12.0v d sz zinc - UM-1NPAL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L024-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - UM-1NPAL2X5
Order 'battery pk s-hd 15.0v d sz zinc - UM-1NPAL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L025-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - UM-1NPAL4X2
Order 'battery pk s-hd 12.0v d sz zinc - UM-1NPAL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L042-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - UM-1NPAL5X2
Order 'battery pk s-hd 15.0v d sz zinc - UM-1NPAL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L052-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - UM-2NPAF2X4
Order 'battery pk s-hd 12.0v c sz zinc - UM-2NPAF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P114-F024-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - UM-2NPAF2X5
Order 'battery pk s-hd 15.0v c sz zinc - UM-2NPAF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P114-F025-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - UM-2NPAF8
Order 'battery pk s-hd 12.0v c sz zinc - UM-2NPAF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P114-F081-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - UM-2NPAL2X5
Order 'battery pk s-hd 15.0v c sz zinc - UM-2NPAL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P114-L025-ND.
BATTERY PK S-HD 12.0V C SZ ZINC - UM-2NPAL4X2
Order 'battery pk s-hd 12.0v c sz zinc - UM-2NPAL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P114-L042-ND.
BATTERY PK S-HD 15.0V C SZ ZINC - UM-2NPAL5X2
Order 'battery pk s-hd 15.0v c sz zinc - UM-2NPAL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P114-L052-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - 1250L4X2
Order 'battery pk s-hd 12.0v d sz zinc - 1250L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113-L042-ND.
Send this link via E-Mail
Help With This Screen