Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER-H1500TR/A3048V/X 12" - H2BXT-10112-V8-ND

Digi-Key Part Number H2BXT-10112-V8-ND
Price Break
10
100
250
500
1000
Unit Price
.66400
.48940
.42244
.39328
.33910
Extended Price
6.64
48.94
105.61
196.64
339.10
Manufacturer Part NumberH2BXT-10112-V8-ND
DescriptionJUMPER-H1500TR/A3048V/X 12"
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH2BXT-10112-V8-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishTin, Undefined
ColorViolet
Length12.0" (304.8mm)
Gauge/AWG28 AWG
SeriesDF3
Contact EndSocket to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H2BXT 10112 V8 ND
H2BXT10112V8ND
H2BXT 10112 V8 ND
H2BXT10112V8ND
H2BXT-10112-V8


Image of JUMPER-H1500TR/A3048V/X 12" - H2BXT-10112-V8-ND

JUMPER-H1500TR/A3048V/X 12" - H2BXT-10112-V8-ND (H2BXT-10112-V8-ND)

Related parts:
JUMPER-H1500TR/A3048V/X 12" - H2BXT-10112-V8-ND
 Order 'jumper-h1500tr/a3048v/x 12" - H2BXT-10112-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-V8-ND.
JUMPER-H1502TR/A3048V/H1502TR 12 - H2AAT-10112-V8-ND
 Order 'jumper-h1502tr/a3048v/h1502tr 12 - H2AAT-10112-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10112-V8-ND.
JUMPER-H1503TR/A3048V/X 12" - H2AXG-10112-V8-ND
 Order 'jumper-h1503tr/a3048v/x 12" - H2AXG-10112-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10112-V8-ND.
JUMPER-H1502TR/A3048V/X 12" - H2AXT-10112-V8-ND
 Order 'jumper-h1502tr/a3048v/x 12" - H2AXT-10112-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10112-V8-ND.
JUMPER-H1501TR/A3048V/H1501TR 12 - H2BBG-10112-V8-ND
 Order 'jumper-h1501tr/a3048v/h1501tr 12 - H2BBG-10112-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10112-V8-ND.
JUMPER-H1501TR/A3048V/X 12" - H2BXG-10112-V8-ND
 Order 'jumper-h1501tr/a3048v/x 12" - H2BXG-10112-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10112-V8-ND.
JUMPER-H1500TR/A3048V/X 3" - H2BXT-10103-V8-ND
 Order 'jumper-h1500tr/a3048v/x 3" - H2BXT-10103-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-V8-ND.
JUMPER-H1500TR/A3048V/X 4" - H2BXT-10104-V8-ND
 Order 'jumper-h1500tr/a3048v/x 4" - H2BXT-10104-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-V8-ND.
JUMPER-H1500TR/A3048V/X 5" - H2BXT-10105-V8-ND
 Order 'jumper-h1500tr/a3048v/x 5" - H2BXT-10105-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-V8-ND.
JUMPER-H1500TR/A3048V/X 6" - H2BXT-10106-V8-ND
 Order 'jumper-h1500tr/a3048v/x 6" - H2BXT-10106-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10106-V8-ND.
JUMPER-H1500TR/A3048V/X 10" - H2BXT-10110-V8-ND
 Order 'jumper-h1500tr/a3048v/x 10" - H2BXT-10110-V8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10110-V8-ND.
JUMPER-H1500TR/A2015A/X 12" - H2BXT-10112-A4-ND
 Order 'jumper-h1500tr/a2015a/x 12" - H2BXT-10112-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A4-ND.
JUMPER-H1500TR/A3049A/X 12" - H2BXT-10112-A6-ND
 Order 'jumper-h1500tr/a3049a/x 12" - H2BXT-10112-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A6-ND.
JUMPER-H1500TR/A3048A/X 12" - H2BXT-10112-A8-ND
 Order 'jumper-h1500tr/a3048a/x 12" - H2BXT-10112-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A8-ND.
JUMPER-H1500TR/A2015B/X 12" - H2BXT-10112-B4-ND
 Order 'jumper-h1500tr/a2015b/x 12" - H2BXT-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-B4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER-H1500TR/A3048V/X 10" - H2BXT-10110-V8-ND Next: JUMPER-H1500TR/A3048V/X 3" - H2BXT-10103-V8-ND