JUMPER-H1500TR/A3049R/X 12" - H2BXT-10112-R6-ND
| Digi-Key Part Number | H2BXT-10112-R6-ND |
10 100 250 500 1000 |
.67000 .49400 .42636 .39696 .34226 |
Extended Price
6.70 49.40 106.59 198.48 342.26 |
| Manufacturer Part Number | H2BXT-10112-R6-ND | |||
| Description | JUMPER-H1500TR/A3049R/X 12" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2BXT-10112-R6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | Red |
| Length | 12.0" (304.8mm) |
| Gauge/AWG | 26 AWG |
| Series | DF3 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2BXT 10112 R6 ND H2BXT10112R6ND H2BXT 10112 R6 ND H2BXT10112R6ND H2BXT-10112-R6 |
JUMPER-H1500TR/A3049R/X 12" - H2BXT-10112-R6-ND (H2BXT-10112-R6-ND)
Related parts:JUMPER-H1500TR/A3049R/X 12" - H2BXT-10112-R6-ND
Order 'jumper-h1500tr/a3049r/x 12" - H2BXT-10112-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-R6-ND.
JUMPER-H1502TR/A3049R/H1502TR 12 - H2AAT-10112-R6-ND
Order 'jumper-h1502tr/a3049r/h1502tr 12 - H2AAT-10112-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10112-R6-ND.
JUMPER-H1503TR/A3049R/X 12" - H2AXG-10112-R6-ND
Order 'jumper-h1503tr/a3049r/x 12" - H2AXG-10112-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10112-R6-ND.
JUMPER-H1502TR/A3049R/X 12" - H2AXT-10112-R6-ND
Order 'jumper-h1502tr/a3049r/x 12" - H2AXT-10112-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10112-R6-ND.
JUMPER-H1501TR/A3049R/H1501TR 12 - H2BBG-10112-R6-ND
Order 'jumper-h1501tr/a3049r/h1501tr 12 - H2BBG-10112-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10112-R6-ND.
JUMPER-H1501TR/A3049R/X 12" - H2BXG-10112-R6-ND
Order 'jumper-h1501tr/a3049r/x 12" - H2BXG-10112-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10112-R6-ND.
JUMPER-H1500TR/A3049R/X 3" - H2BXT-10103-R6-ND
Order 'jumper-h1500tr/a3049r/x 3" - H2BXT-10103-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-R6-ND.
JUMPER-H1500TR/A3049R/X 4" - H2BXT-10104-R6-ND
Order 'jumper-h1500tr/a3049r/x 4" - H2BXT-10104-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-R6-ND.
JUMPER-H1500TR/A3049R/X 5" - H2BXT-10105-R6-ND
Order 'jumper-h1500tr/a3049r/x 5" - H2BXT-10105-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-R6-ND.
JUMPER-H1500TR/A3049R/X 6" - H2BXT-10106-R6-ND
Order 'jumper-h1500tr/a3049r/x 6" - H2BXT-10106-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10106-R6-ND.
JUMPER-H1500TR/A3049R/X 10" - H2BXT-10110-R6-ND
Order 'jumper-h1500tr/a3049r/x 10" - H2BXT-10110-R6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10110-R6-ND.
JUMPER-H1500TR/A2015A/X 12" - H2BXT-10112-A4-ND
Order 'jumper-h1500tr/a2015a/x 12" - H2BXT-10112-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A4-ND.
JUMPER-H1500TR/A3049A/X 12" - H2BXT-10112-A6-ND
Order 'jumper-h1500tr/a3049a/x 12" - H2BXT-10112-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A6-ND.
JUMPER-H1500TR/A3048A/X 12" - H2BXT-10112-A8-ND
Order 'jumper-h1500tr/a3048a/x 12" - H2BXT-10112-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A8-ND.
JUMPER-H1500TR/A2015B/X 12" - H2BXT-10112-B4-ND
Order 'jumper-h1500tr/a2015b/x 12" - H2BXT-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-B4-ND.
Send this link via E-Mail
Help With This Screen