JUMPER-H1500TR/A2015B/X 12" - H2BXT-10112-B4-ND
| Digi-Key Part Number | H2BXT-10112-B4-ND |
10 100 250 500 1000 |
.66000 .48640 .41984 .39088 .33702 |
Extended Price
6.60 48.64 104.96 195.44 337.02 |
| Manufacturer Part Number | H2BXT-10112-B4-ND | |||
| Description | JUMPER-H1500TR/A2015B/X 12" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2BXT-10112-B4-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | Black |
| Length | 12.0" (304.8mm) |
| Gauge/AWG | 24 AWG |
| Series | DF3 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2BXT 10112 B4 ND H2BXT10112B4ND H2BXT 10112 B4 ND H2BXT10112B4ND H2BXT-10112-B4 |
JUMPER-H1500TR/A2015B/X 12" - H2BXT-10112-B4-ND (H2BXT-10112-B4-ND)
Related parts:JUMPER-H1500TR/A2015B/X 12" - H2BXT-10112-B4-ND
Order 'jumper-h1500tr/a2015b/x 12" - H2BXT-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-B4-ND.
JUMPER-H1502TR/A2015B/H1502TR 12 - H2AAT-10112-B4-ND
Order 'jumper-h1502tr/a2015b/h1502tr 12 - H2AAT-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10112-B4-ND.
JUMPER-H1503TR/A2015B/X 12" - H2AXG-10112-B4-ND
Order 'jumper-h1503tr/a2015b/x 12" - H2AXG-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10112-B4-ND.
JUMPER-H1502TR/A2015B/X 12" - H2AXT-10112-B4-ND
Order 'jumper-h1502tr/a2015b/x 12" - H2AXT-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10112-B4-ND.
JUMPER-H1501TR/A2015B/H1501TR 12 - H2BBG-10112-B4-ND
Order 'jumper-h1501tr/a2015b/h1501tr 12 - H2BBG-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10112-B4-ND.
JUMPER-H1501TR/A2015B/X 12" - H2BXG-10112-B4-ND
Order 'jumper-h1501tr/a2015b/x 12" - H2BXG-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10112-B4-ND.
JUMPER-H1500TR/A2015B/X 3" - H2BXT-10103-B4-ND
Order 'jumper-h1500tr/a2015b/x 3" - H2BXT-10103-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-B4-ND.
JUMPER-H1500TR/A2015B/X 4" - H2BXT-10104-B4-ND
Order 'jumper-h1500tr/a2015b/x 4" - H2BXT-10104-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-B4-ND.
JUMPER-H1500TR/A2015B/X 5" - H2BXT-10105-B4-ND
Order 'jumper-h1500tr/a2015b/x 5" - H2BXT-10105-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-B4-ND.
JUMPER-H1500TR/A2015B/X 6" - H2BXT-10106-B4-ND
Order 'jumper-h1500tr/a2015b/x 6" - H2BXT-10106-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10106-B4-ND.
JUMPER-H1500TR/A2015B/X 10" - H2BXT-10110-B4-ND
Order 'jumper-h1500tr/a2015b/x 10" - H2BXT-10110-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10110-B4-ND.
JUMPER-H1500TR/A2015A/X 12" - H2BXT-10112-A4-ND
Order 'jumper-h1500tr/a2015a/x 12" - H2BXT-10112-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A4-ND.
JUMPER-H1500TR/A3049A/X 12" - H2BXT-10112-A6-ND
Order 'jumper-h1500tr/a3049a/x 12" - H2BXT-10112-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A6-ND.
JUMPER-H1500TR/A3048A/X 12" - H2BXT-10112-A8-ND
Order 'jumper-h1500tr/a3048a/x 12" - H2BXT-10112-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-A8-ND.
JUMPER-H1500TR/A3049B/X 12" - H2BXT-10112-B6-ND
Order 'jumper-h1500tr/a3049b/x 12" - H2BXT-10112-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-B6-ND.
Send this link via E-Mail
Help With This Screen