JUMPER-H1500TR/A3049Y/X 8" - H2BXT-10108-Y6-ND
| Digi-Key Part Number | H2BXT-10108-Y6-ND |
10 100 250 500 1000 |
.62900 .46370 .40024 .37264 .32129 |
Extended Price
6.29 46.37 100.06 186.32 321.29 |
| Manufacturer Part Number | H2BXT-10108-Y6-ND | |||
| Description | JUMPER-H1500TR/A3049Y/X 8" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2BXT-10108-Y6-ND |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Socket |
| Contact Finish | Tin |
| Length | 203.200 mm [Typ] |
| Wire Gauge | 26 AWG [Nom] |
| Cable Color | Yellow |
| Current | 2.000 A [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 250.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2BXT 10108 Y6 ND H2BXT10108Y6ND H2BXT 10108 Y6 ND H2BXT10108Y6ND H2BXT-10108-Y6 |
JUMPER-H1500TR/A3049Y/X 8" - H2BXT-10108-Y6-ND (H2BXT-10108-Y6-ND)
Related parts:JUMPER-H1500TR/A3049Y/X 8" - H2BXT-10108-Y6-ND
Order 'jumper-h1500tr/a3049y/x 8" - H2BXT-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXT-10108-Y6-ND.
JUMPER-H1500TR/A3049Y/X 3" - H2BXT-10103-Y6-ND
Order 'jumper-h1500tr/a3049y/x 3" - H2BXT-10103-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-Y6-ND.
JUMPER-H1500TR/A3049Y/X 4" - H2BXT-10104-Y6-ND
Order 'jumper-h1500tr/a3049y/x 4" - H2BXT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-Y6-ND.
JUMPER-H1500TR/A3049Y/X 5" - H2BXT-10105-Y6-ND
Order 'jumper-h1500tr/a3049y/x 5" - H2BXT-10105-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-Y6-ND.
JUMPER-H1500TR/A3049Y/X 6" - H2BXT-10106-Y6-ND
Order 'jumper-h1500tr/a3049y/x 6" - H2BXT-10106-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10106-Y6-ND.
JUMPER-H1500TR/A3049Y/X 10" - H2BXT-10110-Y6-ND
Order 'jumper-h1500tr/a3049y/x 10" - H2BXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10110-Y6-ND.
JUMPER-H1500TR/A3049Y/X 12" - H2BXT-10112-Y6-ND
Order 'jumper-h1500tr/a3049y/x 12" - H2BXT-10112-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-Y6-ND.
JUMPER-H1503TR/A3049Y/H1503TR 8" - H2AAG-10108-Y6-ND
Order 'jumper-h1503tr/a3049y/h1503tr 8" - H2AAG-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAG-10108-Y6-ND.
JUMPER-H1502TR/A3049Y/H1502TR 8" - H2AAT-10108-Y6-ND
Order 'jumper-h1502tr/a3049y/h1502tr 8" - H2AAT-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAT-10108-Y6-ND.
JUMPER-H1503TR/A3049Y/H1501TR 8" - H2ABG-10108-Y6-ND
Order 'jumper-h1503tr/a3049y/h1501tr 8" - H2ABG-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2ABG-10108-Y6-ND.
JUMPER-H1503TR/A3049Y/X 8" - H2AXG-10108-Y6-ND
Order 'jumper-h1503tr/a3049y/x 8" - H2AXG-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10108-Y6-ND.
JUMPER-H1502TR/A3049Y/X 8" - H2AXT-10108-Y6-ND
Order 'jumper-h1502tr/a3049y/x 8" - H2AXT-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXT-10108-Y6-ND.
JUMPER-H1501TR/A3049Y/H1501TR 8" - H2BBG-10108-Y6-ND
Order 'jumper-h1501tr/a3049y/h1501tr 8" - H2BBG-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BBG-10108-Y6-ND.
JUMPER-H1501TR/A3049Y/X 8" - H2BXG-10108-Y6-ND
Order 'jumper-h1501tr/a3049y/x 8" - H2BXG-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXG-10108-Y6-ND.
JUMPER-H1500TR/A3049Y/X 2" - H2BXT-10102-Y6-ND
Order 'jumper-h1500tr/a3049y/x 2" - H2BXT-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXT-10102-Y6-ND.
Send this link via E-Mail
Help With This Screen