JUMPER-H1500TR/A2015S/X 8" - H2BXT-10108-S4-ND
| Digi-Key Part Number | H2BXT-10108-S4-ND |
10 100 250 500 1000 |
.62200 .45870 .39588 .36858 .31780 |
Extended Price
6.22 45.87 98.97 184.29 317.80 |
| Manufacturer Part Number | H2BXT-10108-S4-ND | |||
| Description | JUMPER-H1500TR/A2015S/X 8" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2BXT-10108-S4-ND |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Socket |
| Contact Finish | Tin |
| Length | 203.200 mm [Typ] |
| Wire Gauge | 24 AWG [Nom] |
| Cable Color | Gray |
| Current | 3.000 A [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 250.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2BXT 10108 S4 ND H2BXT10108S4ND H2BXT 10108 S4 ND H2BXT10108S4ND H2BXT-10108-S4 |
JUMPER-H1500TR/A2015S/X 8" - H2BXT-10108-S4-ND (H2BXT-10108-S4-ND)
Related parts:JUMPER-H1500TR/A2015S/X 8" - H2BXT-10108-S4-ND
Order 'jumper-h1500tr/a2015s/x 8" - H2BXT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXT-10108-S4-ND.
JUMPER-H1500TR/A2015S/X 3" - H2BXT-10103-S4-ND
Order 'jumper-h1500tr/a2015s/x 3" - H2BXT-10103-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-S4-ND.
JUMPER-H1500TR/A2015S/X 4" - H2BXT-10104-S4-ND
Order 'jumper-h1500tr/a2015s/x 4" - H2BXT-10104-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-S4-ND.
JUMPER-H1500TR/A2015S/X 5" - H2BXT-10105-S4-ND
Order 'jumper-h1500tr/a2015s/x 5" - H2BXT-10105-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-S4-ND.
JUMPER-H1500TR/A2015S/X 6" - H2BXT-10106-S4-ND
Order 'jumper-h1500tr/a2015s/x 6" - H2BXT-10106-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10106-S4-ND.
JUMPER-H1500TR/A2015S/X 10" - H2BXT-10110-S4-ND
Order 'jumper-h1500tr/a2015s/x 10" - H2BXT-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10110-S4-ND.
JUMPER-H1500TR/A2015S/X 12" - H2BXT-10112-S4-ND
Order 'jumper-h1500tr/a2015s/x 12" - H2BXT-10112-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-S4-ND.
JUMPER-H1503TR/A2015S/H1503TR 8" - H2AAG-10108-S4-ND
Order 'jumper-h1503tr/a2015s/h1503tr 8" - H2AAG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAG-10108-S4-ND.
JUMPER-H1502TR/A2015S/H1502TR 8" - H2AAT-10108-S4-ND
Order 'jumper-h1502tr/a2015s/h1502tr 8" - H2AAT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAT-10108-S4-ND.
JUMPER-H1503TR/A2015S/H1501TR 8" - H2ABG-10108-S4-ND
Order 'jumper-h1503tr/a2015s/h1501tr 8" - H2ABG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2ABG-10108-S4-ND.
JUMPER-H1503TR/A2015S/X 8" - H2AXG-10108-S4-ND
Order 'jumper-h1503tr/a2015s/x 8" - H2AXG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10108-S4-ND.
JUMPER-H1502TR/A2015S/X 8" - H2AXT-10108-S4-ND
Order 'jumper-h1502tr/a2015s/x 8" - H2AXT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXT-10108-S4-ND.
JUMPER-H1501TR/A2015S/H1501TR 8" - H2BBG-10108-S4-ND
Order 'jumper-h1501tr/a2015s/h1501tr 8" - H2BBG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BBG-10108-S4-ND.
JUMPER-H1501TR/A2015S/X 8" - H2BXG-10108-S4-ND
Order 'jumper-h1501tr/a2015s/x 8" - H2BXG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXG-10108-S4-ND.
JUMPER-H1500TR/A2015S/X 2" - H2BXT-10102-S4-ND
Order 'jumper-h1500tr/a2015s/x 2" - H2BXT-10102-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXT-10102-S4-ND.
Send this link via E-Mail
Help With This Screen