JUMPER-H1500TR/A3048W/X 5" - H2BXT-10105-W8-ND - Cable Assemblies
| Digi-Key Part Number | H2BXT-10105-W8-ND |
10 100 250 500 1000 |
.59600 .43910 .37900 .35288 .30426 |
Extended Price
5.96 43.91 94.75 176.44 304.26 |
| Manufacturer Part Number | H2BXT-10105-W8-ND | |||
| Description | JUMPER-H1500TR/A3048W/X 5" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2BXT-10105-W8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | White |
| Length | 5.0" (127.0mm) |
| Gauge/AWG | 28 AWG |
| Series | DF3 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2BXT 10105 W8 ND H2BXT10105W8ND H2BXT 10105 W8 ND H2BXT10105W8ND H2BXT-10105-W8 |
JUMPER-H1500TR/A3048W/X 5" - H2BXT-10105-W8-ND (H2BXT-10105-W8-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H1500TR/A3048W/X 5" - H2BXT-10105-W8-ND
Order 'jumper-h1500tr/a3048w/x 5" - H2BXT-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-W8-ND.
JUMPER-H1503TR/A3048W/H1503TR 5" - H2AAG-10105-W8-ND
Order 'jumper-h1503tr/a3048w/h1503tr 5" - H2AAG-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10105-W8-ND.
JUMPER-H1502TR/A3048W/H1502TR 5" - H2AAT-10105-W8-ND
Order 'jumper-h1502tr/a3048w/h1502tr 5" - H2AAT-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10105-W8-ND.
JUMPER-H1503TR/A3048W/H1501TR 5" - H2ABG-10105-W8-ND
Order 'jumper-h1503tr/a3048w/h1501tr 5" - H2ABG-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-W8-ND.
JUMPER-H1503TR/A3048W/X 5" - H2AXG-10105-W8-ND
Order 'jumper-h1503tr/a3048w/x 5" - H2AXG-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10105-W8-ND.
JUMPER-H1502TR/A3048W/X 5" - H2AXT-10105-W8-ND
Order 'jumper-h1502tr/a3048w/x 5" - H2AXT-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10105-W8-ND.
JUMPER-H1501TR/A3048W/H1501TR 5" - H2BBG-10105-W8-ND
Order 'jumper-h1501tr/a3048w/h1501tr 5" - H2BBG-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10105-W8-ND.
JUMPER-H1501TR/A3048W/X 5" - H2BXG-10105-W8-ND
Order 'jumper-h1501tr/a3048w/x 5" - H2BXG-10105-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10105-W8-ND.
JUMPER-H1500TR/A3048W/X 3" - H2BXT-10103-W8-ND
Order 'jumper-h1500tr/a3048w/x 3" - H2BXT-10103-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-W8-ND.
JUMPER-H1500TR/A3048W/X 4" - H2BXT-10104-W8-ND
Order 'jumper-h1500tr/a3048w/x 4" - H2BXT-10104-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-W8-ND.
JUMPER-H1500TR/A2015A/X 5" - H2BXT-10105-A4-ND
Order 'jumper-h1500tr/a2015a/x 5" - H2BXT-10105-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-A4-ND.
JUMPER-H1500TR/A3049A/X 5" - H2BXT-10105-A6-ND
Order 'jumper-h1500tr/a3049a/x 5" - H2BXT-10105-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-A6-ND.
JUMPER-H1500TR/A3048A/X 5" - H2BXT-10105-A8-ND
Order 'jumper-h1500tr/a3048a/x 5" - H2BXT-10105-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-A8-ND.
JUMPER-H1500TR/A2015B/X 5" - H2BXT-10105-B4-ND
Order 'jumper-h1500tr/a2015b/x 5" - H2BXT-10105-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-B4-ND.
JUMPER-H1500TR/A3049B/X 5" - H2BXT-10105-B6-ND
Order 'jumper-h1500tr/a3049b/x 5" - H2BXT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-B6-ND.
Send this link via E-Mail
Help With This Screen