IDC CABLE - MSC26A/MC26F/MCE26G - M3AEG-2660K - Cable Assemblies
| Digi-Key Part Number | M3AEG-2660K-ND |
1 10 100 250 500 1000 2500 5000 |
12.82000 11.23800 8.28080 7.14716 6.65424 5.73743 5.42197 5.24452 |
Extended Price
12.82 112.38 828.08 1786.79 3327.12 5737.43 13554.92 26222.60 |
| Manufacturer Part Number | M3AEG-2660K | |||
| Description | IDC CABLE - MSC26A/MC26F/MCE26G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3AEG-2660K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AEG 2660K M3AEG2660K |
IDC CABLE - MSC26A/MC26F/MCE26G - M3AEG-2660K (M3AEG-2660K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC26A/MC26F/MCE26G - M3AEG-2660K
Order 'idc cable - msc26a/mc26f/mce26g - M3AEG-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2660K-ND.
IDC CABLE - MSC26A/MC26F/MCE26G - M3AEG-2620K
Order 'idc cable - msc26a/mc26f/mce26g - M3AEG-2620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2620K-ND.
IDC CABLE - MSC26A/MC26F/MCE26G - M3AEG-2640K
Order 'idc cable - msc26a/mc26f/mce26g - M3AEG-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2640K-ND.
IDC CABLE - MSC26A/MC26G/MCE26G - M3AEG-2606J
Order 'idc cable - msc26a/mc26g/mce26g - M3AEG-2606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2606J-ND.
IDC CABLE - MSC26A/MC26M/MCE26G - M3AEG-2606R
Order 'idc cable - msc26a/mc26m/mce26g - M3AEG-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2606R-ND.
IDC CABLE - MSC26A/MC26G/MCE26G - M3AEG-2618J
Order 'idc cable - msc26a/mc26g/mce26g - M3AEG-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2618J-ND.
IDC CABLE - MSC26A/MC26M/MCE26G - M3AEG-2618R
Order 'idc cable - msc26a/mc26m/mce26g - M3AEG-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2618R-ND.
IDC CABLE - MSC26A/MC26G/MCE26G - M3AEG-2636J
Order 'idc cable - msc26a/mc26g/mce26g - M3AEG-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2636J-ND.
IDC CABLE - MSC26A/MC26M/MCE26G - M3AEG-2636R
Order 'idc cable - msc26a/mc26m/mce26g - M3AEG-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2636R-ND.
IDC CABLE - MSC26A/MC26F/MCG26G - M3AMG-2660K
Order 'idc cable - msc26a/mc26f/mcg26g - M3AMG-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2660K-ND.
IDC CABLE - MSR26A/MC26F/MCE26G - M3BEG-2660K
Order 'idc cable - msr26a/mc26f/mce26g - M3BEG-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-2660K-ND.
IDC CABLE - MKC26A/MC26F/MCE26G - M3CEG-2660K
Order 'idc cable - mkc26a/mc26f/mce26g - M3CEG-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-2660K-ND.
IDC CABLE - MKR26A/MC26F/MCE26G - M3DEG-2660K
Order 'idc cable - mkr26a/mc26f/mce26g - M3DEG-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEG-2660K-ND.
IDC CABLE - MSC26A/MC26F/MSC26A - M3AAA-2660K
Order 'idc cable - msc26a/mc26f/msc26a - M3AAA-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2660K-ND.
IDC CABLE - MSC26A/MC26F/X - M1AXA-2640K
Order 'idc cable - msc26a/mc26f/x - M1AXA-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-2640K-ND.
Send this link via E-Mail
Help With This Screen