BATTERY PK S-HD 13.5V CSIZE ZINC - UM-2NPAF9
| Digi-Key Part Number | P114-F091-ND |
1 |
10.72000 |
Extended Price
10.72 |
| Manufacturer Part Number | UM-2NPAF9 | |||
| Description | BATTERY PK S-HD 13.5V CSIZE ZINC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM-2NPAF9 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Carbon Zinc |
| Cell Type | C |
| Number of Cells | 9 |
| Voltage | 13.500 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 464.3650 g [Nom] |
| Configuration | F091 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
UM 2NPAF9 UM2NPAF9 P114 F091 ND P114F091ND P114-F091 |
UM-2NPAF9 Specification Sheet
BATTERY PK S-HD 13.5V CSIZE ZINC - UM-2NPAF9 (P114-F091-ND)
Related parts:BATTERY PK S-HD 3.0V D SIZE ZINC - UM-1NPAF2
Order 'battery pk s-hd 3.0v d size zinc - UM-1NPAF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F021-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - UM-1NPAF2X2
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F022-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAF2X3
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F023-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - UM-1NPAF2X4
Order 'battery pk s-hd 12.0v d sz zinc - UM-1NPAF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F024-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - UM-1NPAF2X5
Order 'battery pk s-hd 15.0v d sz zinc - UM-1NPAF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F025-ND.
BATTERY PK S-HD 4.5V D SIZE ZINC - UM-1NPAF3
Order 'battery pk s-hd 4.5v d size zinc - UM-1NPAF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F031-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - UM-1NPAF4
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F041-ND.
BATTERY PK S-HD 7.5V D SIZE ZINC - UM-1NPAF5
Order 'battery pk s-hd 7.5v d size zinc - UM-1NPAF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F051-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAF6
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F061-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - UM-1NPAF8
Order 'battery pk s-hd 12.0v d sz zinc - UM-1NPAF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F081-ND.
BATTERY PK S-HD 3.0V D SIZE ZINC - UM-1NPAL2
Order 'battery pk s-hd 3.0v d size zinc - UM-1NPAL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L021-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - UM-1NPAL2X2
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L022-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAL2X3
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L023-ND.
BATTERY PK S-HD 12.0V D SZ ZINC - UM-1NPAL2X4
Order 'battery pk s-hd 12.0v d sz zinc - UM-1NPAL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L024-ND.
BATTERY PK S-HD 15.0V D SZ ZINC - UM-1NPAL2X5
Order 'battery pk s-hd 15.0v d sz zinc - UM-1NPAL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L025-ND.
Send this link via E-Mail
Help With This Screen