Keywords:





IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6018J - Cable Assemblies

Digi-Key Part Number M3AAK-6018J-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
30.47000
26.71700
19.68610
16.99100
15.81922
13.63968
12.88973
12.46789
Extended Price
30.47
267.17
1968.61
4247.75
7909.61
13639.68
32224.33
62339.45
Manufacturer Part NumberM3AAK-6018J
DescriptionIDC CABLE - MSC60K/MC60G/MSC60K
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM3AAK-6018J
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions 60
Contact FinishGold
Number of Rows2
Features-
ColorGray, Ribbon
Length18.0" (457.2mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3AAK 6018J
M3AAK6018J

M3AAK-6018J Specification Sheet

Image of IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6018J

IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6018J (M3AAK-6018J-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - MDM60H/MC60G/X - M2MXH-6018J
 Order 'idc cable - mdm60h/mc60g/x - M2MXH-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6018J-ND.
IDC CABLE - MDM60T/MC60G/X - M2MXT-6018J
 Order 'idc cable - mdm60t/mc60g/x - M2MXT-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-6018J-ND.
IDC CABLE - MSC60A/MC60G/MSC60A - M3AAA-6018J
 Order 'idc cable - msc60a/mc60g/msc60a - M3AAA-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-6018J-ND.
IDC CABLE - MSR60A/MC60G/MSR60A - M3BBA-6018J
 Order 'idc cable - msr60a/mc60g/msr60a - M3BBA-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6018J-ND.
IDC CABLE - MSR60K/MC60G/MSR60K - M3BBK-6018J
 Order 'idc cable - msr60k/mc60g/msr60k - M3BBK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6018J
 Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCF60K - M3BFK-6018J
 Order 'idc cable - msr60k/mc60g/mcf60k - M3BFK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCS60K - M3BGK-6018J
 Order 'idc cable - msr60k/mc60g/mcs60k - M3BGK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCG60K - M3BMK-6018J
 Order 'idc cable - msr60k/mc60g/mcg60k - M3BMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MPR60K - M3BRK-6018J
 Order 'idc cable - msr60k/mc60g/mpr60k - M3BRK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MPD60K - M3BYK-6018J
 Order 'idc cable - msr60k/mc60g/mpd60k - M3BYK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-6018J-ND.
IDC CABLE - MKC60A/MC60G/MKC60A - M3CCA-6018J
 Order 'idc cable - mkc60a/mc60g/mkc60a - M3CCA-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-6018J-ND.
IDC CABLE - MKC60K/MC60G/MKC60K - M3CCK-6018J
 Order 'idc cable - mkc60k/mc60g/mkc60k - M3CCK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6018J-ND.
IDC CABLE - MKC60K/MC60G/MCE60K - M3CEK-6018J
 Order 'idc cable - mkc60k/mc60g/mce60k - M3CEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-6018J-ND.
IDC CABLE - MKC60K/MC60G/MCF60K - M3CFK-6018J
 Order 'idc cable - mkc60k/mc60g/mcf60k - M3CFK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-6018J-ND.

Send this link via E-Mail
Help With This Screen

IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6018J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6006J Next: IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6036J
IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6018J