Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AAK-6006R
IDC CABLE - MSC60K/MC60M/MSC60K - M3AAK-6006R - Cable Assemblies
| Digi-Key Part Number | M3AAK-6006R-ND |
1 10 100 250 500 1000 2500 5000 |
29.57000 25.93400 19.10950 16.49328 15.35582 13.24014 12.51216 12.10267 |
Extended Price
29.57 259.34 1910.95 4123.32 7677.91 13240.14 31280.40 60513.35 |
| Manufacturer Part Number | M3AAK-6006R | |||
| Description | IDC CABLE - MSC60K/MC60M/MSC60K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAK-6006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAK 6006R M3AAK6006R |
M3AAK-6006R Specification Sheet
IDC CABLE - MSC60K/MC60M/MSC60K - M3AAK-6006R (M3AAK-6006R-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AAK-6006RSocket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BBA-6006R
Order 'idc cable - msr60a/mc60m/msr60a - M3BBA-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BBK-6006R
Order 'idc cable - msr60k/mc60m/msr60k - M3BBK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BEK-6006R
Order 'idc cable - msr60k/mc60m/mce60k - M3BEK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BMK-6006R
Order 'idc cable - msr60k/mc60m/mcg60k - M3BMK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCA-6006R
Order 'idc cable - mkc60a/mc60m/mkc60a - M3CCA-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-6006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCK-6006R
Order 'idc cable - mkc60k/mc60m/mkc60k - M3CCK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CEK-6006R
Order 'idc cable - mkc60k/mc60m/mce60k - M3CEK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-6006R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CKK-6006R
Order 'idc cable - mkc60k/mc60m/mpk60k - M3CKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-6006R-ND.
Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3KKK-6006R
Order 'idc cable - mpk60k/mc60m/mpk60k - M3KKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-6006R-ND.
Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3MMK-6006R
Order 'idc cable - mcg60k/mc60m/mcg60k - M3MMK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-6006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TEK-6006R
Order 'idc cable - msd60k/mc60m/mce60k - M3TEK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-6006R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TKK-6006R
Order 'idc cable - msd60k/mc60m/mpk60k - M3TKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-6006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TTK-6006R
Order 'idc cable - msd60k/mc60m/msd60k - M3TTK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-6006R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-6006R
Order 'idc cable - msc60k/mc60m/mpk60k - M3AKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3AMK-6006R
Order 'idc cable - msc60k/mc60m/mcg60k - M3AMK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6006R-ND.
Options for Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AAK-6006R
Send this link via E-Mail
Help With This Screen
