IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6006J
| Digi-Key Part Number | M3AAK-6006J-ND |
1 10 100 250 500 1000 2500 5000 |
28.75000 25.20800 18.57400 16.03116 14.92556 12.86915 12.16157 11.76356 |
Extended Price
28.75 252.08 1857.40 4007.79 7462.78 12869.15 30403.92 58817.80 |
| Manufacturer Part Number | M3AAK-6006J | |||
| Description | IDC CABLE - MSC60K/MC60G/MSC60K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAK-6006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAK 6006J M3AAK6006J |
IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6006J (M3AAK-6006J-ND)
Related parts:IDC CABLE - MDM60H/MC60G/X - M2MXH-6006J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6006J-ND.
IDC CABLE - MDM60T/MC60G/X - M2MXT-6006J
Order 'idc cable - mdm60t/mc60g/x - M2MXT-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-6006J-ND.
IDC CABLE - MSC60A/MC60G/MSC60A - M3AAA-6006J
Order 'idc cable - msc60a/mc60g/msc60a - M3AAA-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-6006J-ND.
IDC CABLE - MSR60A/MC60G/MSR60A - M3BBA-6006J
Order 'idc cable - msr60a/mc60g/msr60a - M3BBA-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6006J-ND.
IDC CABLE - MSR60K/MC60G/MSR60K - M3BBK-6006J
Order 'idc cable - msr60k/mc60g/msr60k - M3BBK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6006J
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCF60K - M3BFK-6006J
Order 'idc cable - msr60k/mc60g/mcf60k - M3BFK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCS60K - M3BGK-6006J
Order 'idc cable - msr60k/mc60g/mcs60k - M3BGK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCG60K - M3BMK-6006J
Order 'idc cable - msr60k/mc60g/mcg60k - M3BMK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCJ60K - M3BPK-6006J
Order 'idc cable - msr60k/mc60g/mcj60k - M3BPK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MPR60K - M3BRK-6006J
Order 'idc cable - msr60k/mc60g/mpr60k - M3BRK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCH60K - M3BSK-6006J
Order 'idc cable - msr60k/mc60g/mch60k - M3BSK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BSK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MPD60K - M3BYK-6006J
Order 'idc cable - msr60k/mc60g/mpd60k - M3BYK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-6006J-ND.
IDC CABLE - MKC60A/MC60G/MKC60A - M3CCA-6006J
Order 'idc cable - mkc60a/mc60g/mkc60a - M3CCA-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-6006J-ND.
IDC CABLE - MKC60K/MC60G/MKC60K - M3CCK-6006J
Order 'idc cable - mkc60k/mc60g/mkc60k - M3CCK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6006J-ND.
Send this link via E-Mail
Help With This Screen