IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5036R - Cable Assemblies
| Digi-Key Part Number | M3AAK-5036R-ND |
1 10 100 250 500 1000 2500 5000 |
30.94000 27.12900 19.98950 17.25284 16.06298 13.84985 13.08835 12.66000 |
Extended Price
30.94 271.29 1998.95 4313.21 8031.49 13849.85 32720.88 63300.00 |
| Manufacturer Part Number | M3AAK-5036R | |||
| Description | IDC CABLE - MSC50K/MC50M/MSC50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAK-5036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAK 5036R M3AAK5036R |
M3AAK-5036R Specification Sheet
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5036R (M3AAK-5036R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC50A/MC50M/X - M1AXA-5036R
Order 'idc cable - msc50a/mc50m/x - M1AXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5036R-ND.
IDC CABLE - MSR50A/MC50M/X - M1BXA-5036R
Order 'idc cable - msr50a/mc50m/x - M1BXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5036R-ND.
IDC CABLE - MSR50K/MC50M/X - M1BXK-5036R
Order 'idc cable - msr50k/mc50m/x - M1BXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5036R-ND.
IDC CABLE - MKC50A/MC50M/X - M1CXA-5036R
Order 'idc cable - mkc50a/mc50m/x - M1CXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5036R-ND.
IDC CABLE - MKC50K/MC50M/X - M1CXK-5036R
Order 'idc cable - mkc50k/mc50m/x - M1CXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5036R-ND.
IDC CABLE - MKR50A/MC50M/X - M1DXA-5036R
Order 'idc cable - mkr50a/mc50m/x - M1DXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-5036R-ND.
IDC CABLE - MKR50K/MC50M/X - M1DXK-5036R
Order 'idc cable - mkr50k/mc50m/x - M1DXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-5036R-ND.
IDC CABLE - MCE50K/MC50M/X - M1EXK-5036R
Order 'idc cable - mce50k/mc50m/x - M1EXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-5036R-ND.
IDC CABLE - MCF50K/MC50M/X - M1FXK-5036R
Order 'idc cable - mcf50k/mc50m/x - M1FXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-5036R-ND.
IDC CABLE - MCS50K/MC50M/X - M1GXK-5036R
Order 'idc cable - mcs50k/mc50m/x - M1GXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-5036R-ND.
IDC CABLE - MPK50K/MC50M/X - M1KXK-5036R
Order 'idc cable - mpk50k/mc50m/x - M1KXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-5036R-ND.
IDC CABLE - MCG50K/MC50M/X - M1MXK-5036R
Order 'idc cable - mcg50k/mc50m/x - M1MXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-5036R-ND.
IDC CABLE - MPR50K/MC50M/X - M1RXK-5036R
Order 'idc cable - mpr50k/mc50m/x - M1RXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1RXK-5036R-ND.
IDC CABLE - MSD50K/MC50M/X - M1TXK-5036R
Order 'idc cable - msd50k/mc50m/x - M1TXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-5036R-ND.
IDC CABLE - MKS50K/MC50M/X - M1UXK-5036R
Order 'idc cable - mks50k/mc50m/x - M1UXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1UXK-5036R-ND.
Send this link via E-Mail
Help With This Screen
