IDC CABLE - MSC50K/MC50G/MSC50K - M3AAK-5036J - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - 3M (VA) M3AAK-5036J
| Digi-Key Part Number | M3AAK-5036J-ND |
1 10 100 250 500 1000 2500 5000 |
26.79000 23.49500 17.31200 14.94188 13.91142 11.99473 11.33522 10.96425 |
Extended Price
26.79 234.95 1731.20 3735.47 6955.71 11994.73 28338.05 54821.25 |
| Manufacturer Part Number | M3AAK-5036J | |||
| Description | IDC CABLE - MSC50K/MC50G/MSC50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAK-5036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAK 5036J M3AAK5036J |
M3AAK-5036J Specification Sheet
IDC CABLE - MSC50K/MC50G/MSC50K - M3AAK-5036J (M3AAK-5036J-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - 3M (VA) M3AAK-5036JIDC CABLE - MSR50A/MC50G/X - M1BXA-5036J
Order 'idc cable - msr50a/mc50g/x - M1BXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5036J-ND.
IDC CABLE - MSR50K/MC50G/X - M1BXK-5036J
Order 'idc cable - msr50k/mc50g/x - M1BXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5036J-ND.
IDC CABLE - MKC50A/MC50G/X - M1CXA-5036J
Order 'idc cable - mkc50a/mc50g/x - M1CXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5036J-ND.
IDC CABLE - MKC50K/MC50G/X - M1CXK-5036J
Order 'idc cable - mkc50k/mc50g/x - M1CXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5036J-ND.
IDC CABLE - MPK50K/MC50G/X - M1KXK-5036J
Order 'idc cable - mpk50k/mc50g/x - M1KXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-5036J-ND.
IDC CABLE - MCG50K/MC50G/X - M1MXK-5036J
Order 'idc cable - mcg50k/mc50g/x - M1MXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-5036J-ND.
IDC CABLE - MSD50K/MC50G/X - M1TXK-5036J
Order 'idc cable - msd50k/mc50g/x - M1TXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-5036J-ND.
IDC CABLE - MSR50A/MC50G/MSR50A - M3BBA-5036J
Order 'idc cable - msr50a/mc50g/msr50a - M3BBA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5036J-ND.
IDC CABLE - MSR50K/MC50G/MSR50K - M3BBK-5036J
Order 'idc cable - msr50k/mc50g/msr50k - M3BBK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5036J-ND.
IDC CABLE - MSR50K/MC50G/MCE50K - M3BEK-5036J
Order 'idc cable - msr50k/mc50g/mce50k - M3BEK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5036J-ND.
IDC CABLE - MSR50K/MC50G/MCG50K - M3BMK-5036J
Order 'idc cable - msr50k/mc50g/mcg50k - M3BMK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5036J-ND.
IDC CABLE - MKC50A/MC50G/MKC50A - M3CCA-5036J
Order 'idc cable - mkc50a/mc50g/mkc50a - M3CCA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5036J-ND.
IDC CABLE - MKC50K/MC50G/MKC50K - M3CCK-5036J
Order 'idc cable - mkc50k/mc50g/mkc50k - M3CCK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5036J-ND.
IDC CABLE - MKC50K/MC50G/MCE50K - M3CEK-5036J
Order 'idc cable - mkc50k/mc50g/mce50k - M3CEK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5036J-ND.
IDC CABLE - MKC50K/MC50G/MPK50K - M3CKK-5036J
Order 'idc cable - mkc50k/mc50g/mpk50k - M3CKK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5036J-ND.
Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - 3M (VA) M3AAK-5036J
Send this link via E-Mail
Help With This Screen
