Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - 3M (VA) M3AAK-5018R
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5018R - Cable Assemblies
| Digi-Key Part Number | M3AAK-5018R-ND |
1 10 100 250 500 1000 2500 5000 |
26.71000 23.42500 17.26070 14.89768 13.87024 11.95923 11.30168 10.93180 |
Extended Price
26.71 234.25 1726.07 3724.42 6935.12 11959.23 28254.20 54659.00 |
| Manufacturer Part Number | M3AAK-5018R | |||
| Description | IDC CABLE - MSC50K/MC50M/MSC50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAK-5018R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAK 5018R M3AAK5018R |
M3AAK-5018R Specification Sheet
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5018R (M3AAK-5018R-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - 3M (VA) M3AAK-5018RSocket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BBA-5018R
Order 'idc cable - msr50a/mc50m/msr50a - M3BBA-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5018R-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BBK-5018R
Order 'idc cable - msr50k/mc50m/msr50k - M3BBK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5018R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BEK-5018R
Order 'idc cable - msr50k/mc50m/mce50k - M3BEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5018R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BMK-5018R
Order 'idc cable - msr50k/mc50m/mcg50k - M3BMK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5018R-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CCA-5018R
Order 'idc cable - mkc50a/mc50m/mkc50a - M3CCA-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5018R-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CCK-5018R
Order 'idc cable - mkc50k/mc50m/mkc50k - M3CCK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5018R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CEK-5018R
Order 'idc cable - mkc50k/mc50m/mce50k - M3CEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5018R-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CKK-5018R
Order 'idc cable - mkc50k/mc50m/mpk50k - M3CKK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5018R-ND.
Plug to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3KKK-5018R
Order 'idc cable - mpk50k/mc50m/mpk50k - M3KKK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-5018R-ND.
Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3MMK-5018R
Order 'idc cable - mcg50k/mc50m/mcg50k - M3MMK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-5018R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3TEK-5018R
Order 'idc cable - msd50k/mc50m/mce50k - M3TEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-5018R-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3TKK-5018R
Order 'idc cable - msd50k/mc50m/mpk50k - M3TKK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-5018R-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3TTK-5018R
Order 'idc cable - msd50k/mc50m/msd50k - M3TTK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-5018R-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3AKK-5018R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5018R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3AMK-5018R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5018R-ND.
Options for Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - 3M (VA) M3AAK-5018R
Send this link via E-Mail
Help With This Screen
