JUMPER-H1501TR/A3049Y/H1501TR 10 - H2BBG-10110-Y6-ND
| Digi-Key Part Number | H2BBG-10110-Y6-ND |
10 100 250 500 1000 |
.79800 .58810 .50756 .47256 .40744 |
Extended Price
7.98 58.81 126.89 236.28 407.44 |
| Manufacturer Part Number | H2BBG-10110-Y6-ND | |||
| Description | JUMPER-H1501TR/A3049Y/H1501TR 10 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2BBG-10110-Y6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold, Undefined |
| Color | Yellow |
| Length | 10.0" (254.0mm) |
| Gauge/AWG | 26 AWG |
| Series | DF3 |
| Contact End | Socket to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2BBG 10110 Y6 ND H2BBG10110Y6ND H2BBG 10110 Y6 ND H2BBG10110Y6ND H2BBG-10110-Y6 |
JUMPER-H1501TR/A3049Y/H1501TR 10 - H2BBG-10110-Y6-ND (H2BBG-10110-Y6-ND)
Related parts:JUMPER-H1501TR/A3049Y/H1501TR 10 - H2BBG-10110-Y6-ND
Order 'jumper-h1501tr/a3049y/h1501tr 10 - H2BBG-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10110-Y6-ND.
JUMPER-H1502TR/A3049Y/H1502TR 10 - H2AAT-10110-Y6-ND
Order 'jumper-h1502tr/a3049y/h1502tr 10 - H2AAT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10110-Y6-ND.
JUMPER-H1503TR/A3049Y/X 10" - H2AXG-10110-Y6-ND
Order 'jumper-h1503tr/a3049y/x 10" - H2AXG-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10110-Y6-ND.
JUMPER-H1502TR/A3049Y/X 10" - H2AXT-10110-Y6-ND
Order 'jumper-h1502tr/a3049y/x 10" - H2AXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-Y6-ND.
JUMPER-H1500TR/A3049Y/X 10" - H2BXT-10110-Y6-ND
Order 'jumper-h1500tr/a3049y/x 10" - H2BXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10110-Y6-ND.
JUMPER-H1507TR/A3049Y/X 10" - H3AXG-10110-Y6-ND
Order 'jumper-h1507tr/a3049y/x 10" - H3AXG-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10110-Y6-ND.
JUMPER-H1506TR/A3049Y/X 10" - H3AXT-10110-Y6-ND
Order 'jumper-h1506tr/a3049y/x 10" - H3AXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10110-Y6-ND.
JUMPER-H1505TR/A3049Y/X 10" - H3BXG-10110-Y6-ND
Order 'jumper-h1505tr/a3049y/x 10" - H3BXG-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10110-Y6-ND.
JUMPER-H1504TR/A3049Y/X 10" - H3BXT-10110-Y6-ND
Order 'jumper-h1504tr/a3049y/x 10" - H3BXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10110-Y6-ND.
JUMPER-H9991TR/A3049Y/X 10" - H4BXG-10110-Y6-ND
Order 'jumper-h9991tr/a3049y/x 10" - H4BXG-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10110-Y6-ND.
JUMPER-H9992TR/A3049Y/X 10" - H4BXT-10110-Y6-ND
Order 'jumper-h9992tr/a3049y/x 10" - H4BXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10110-Y6-ND.
JUMPER-H1501TR/A3049Y/X 10" - H2BXG-10110-Y6-ND
Order 'jumper-h1501tr/a3049y/x 10" - H2BXG-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10110-Y6-ND.
JUMPER-H1501TR/A2015A/H1501TR 10 - H2BBG-10110-A4-ND
Order 'jumper-h1501tr/a2015a/h1501tr 10 - H2BBG-10110-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10110-A4-ND.
JUMPER-H1501TR/A3049A/H1501TR 10 - H2BBG-10110-A6-ND
Order 'jumper-h1501tr/a3049a/h1501tr 10 - H2BBG-10110-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10110-A6-ND.
JUMPER-H1501TR/A3048A/H1501TR 10 - H2BBG-10110-A8-ND
Order 'jumper-h1501tr/a3048a/h1501tr 10 - H2BBG-10110-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10110-A8-ND.
Send this link via E-Mail
Help With This Screen