IDC CABLE - MSC34K/MC34G/MSC34K - M3AAK-3406J
| Digi-Key Part Number | M3AAK-3406J-ND |
1 10 100 250 500 1000 2500 5000 |
15.83000 13.88000 10.22710 8.82696 8.21820 7.08592 6.69632 6.47717 |
Extended Price
15.83 138.80 1022.71 2206.74 4109.10 7085.92 16740.80 32385.85 |
| Manufacturer Part Number | M3AAK-3406J | |||
| Description | IDC CABLE - MSC34K/MC34G/MSC34K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAK-3406J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 34 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAK 3406J M3AAK3406J |
IDC CABLE - MSC34K/MC34G/MSC34K - M3AAK-3406J (M3AAK-3406J-ND)
Related parts:IDC CABLE - MDM34H/MC34G/X - M2MXH-3406J
Order 'idc cable - mdm34h/mc34g/x - M2MXH-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-3406J-ND.
IDC CABLE - MDM34T/MC34G/X - M2MXT-3406J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3406J-ND.
IDC CABLE - MSC34A/MC34G/MSC34A - M3AAA-3406J
Order 'idc cable - msc34a/mc34g/msc34a - M3AAA-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-3406J-ND.
IDC CABLE - MSC30K/MC34G/MSC30K - M3AAK-3006J
Order 'idc cable - msc30k/mc34g/msc30k - M3AAK-3006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-3006J-ND.
IDC CABLE - MSC30K/MC34G/MSC30K - M3AAK-3018J
Order 'idc cable - msc30k/mc34g/msc30k - M3AAK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-3018J-ND.
IDC CABLE - MSC30K/MC34G/MSC30K - M3AAK-3036J
Order 'idc cable - msc30k/mc34g/msc30k - M3AAK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-3036J-ND.
IDC CABLE - MSC34A/MC34G/MCE34G - M3AEG-3406J
Order 'idc cable - msc34a/mc34g/mce34g - M3AEG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-3406J-ND.
IDC CABLE - MSC34A/MC34G/MCG34G - M3AMG-3406J
Order 'idc cable - msc34a/mc34g/mcg34g - M3AMG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-3406J-ND.
IDC CABLE - MSR34A/MC34G/MSR34A - M3BBA-3406J
Order 'idc cable - msr34a/mc34g/msr34a - M3BBA-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-3406J-ND.
IDC CABLE - MSR34K/MC34G/MSR34K - M3BBK-3406J
Order 'idc cable - msr34k/mc34g/msr34k - M3BBK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-3406J-ND.
IDC CABLE - MSR34A/MC34G/MCE34G - M3BEG-3406J
Order 'idc cable - msr34a/mc34g/mce34g - M3BEG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-3406J-ND.
IDC CABLE - MSR34K/MC34G/MCE34K - M3BEK-3406J
Order 'idc cable - msr34k/mc34g/mce34k - M3BEK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-3406J-ND.
IDC CABLE - MSR34K/MC34G/MCF34K - M3BFK-3406J
Order 'idc cable - msr34k/mc34g/mcf34k - M3BFK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-3406J-ND.
IDC CABLE - MSR34K/MC34G/MCS34K - M3BGK-3406J
Order 'idc cable - msr34k/mc34g/mcs34k - M3BGK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-3406J-ND.
IDC CABLE - MSR34A/MC34G/MCG34G - M3BMG-3406J
Order 'idc cable - msr34a/mc34g/mcg34g - M3BMG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMG-3406J-ND.
Send this link via E-Mail
Help With This Screen