Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BUZZER PIEZO 2.5KHZ 30MM PC MT - PK-27N26PSQ

Digi-Key Part Number 458-1072-ND
Price Break
1
10
100
500
1000
5000
Unit Price
7.38000
5.45800
4.51350
4.13000
3.98250
3.68750
Extended Price
7.38
54.58
451.35
2065.00
3982.50
18437.50
Manufacturer Part NumberPK-27N26PSQ
DescriptionBUZZER PIEZO 2.5KHZ 30MM PC MT
Quantity Available 557
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPK-27N26PSQ
VendorMallory Sonalert Products
CategoryAudio Products
Mounting TypeThrough Hole
TypePiezo Ceramic, Self Drive
Resonant Frequency2.5kHz
Sound Pressure Level90.0 dB (Typ) [Nom]
Drive Voltage3 ~ 28VDC
Current8.0 mA @ 12.0 VDC
Operating ModeStandard Buzzer, Continuous
Diameter30.0000 mm [Typ]
Height9.000 mm [Typ]
Weight4.4000 g [Nom]
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PK 27N26PSQ
PK27N26PSQ
458 1072 ND
4581072ND
458-1072

PK-27N26PSQ Specification Sheet

Image of BUZZER PIEZO 2.5KHZ 30MM PC MT - PK-27N26PSQ

BUZZER PIEZO 2.5KHZ 30MM PC MT - PK-27N26PSQ (458-1072-ND)

Related parts :
BUZZER PIEZO 2.5KHZ 30MM PC MT - PK-27N26PSQ
 Order 'buzzer piezo 2.5khz 30mm pc mt - PK-27N26PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1072-ND.
BUZZER PIEZO 3.5KHZ 30MM PC MT - PK-27N36PSQ
 Order 'buzzer piezo 3.5khz 30mm pc mt - PK-27N36PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1073-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM17EPP-2002-B0
 Order 'buzzer piezo 25vp-p 2khz pc mt - PKM17EPP-2002-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4688-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPH2001
 Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPH2001' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4690-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPPH2001-B0
 Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPPH2001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4691-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4001-B0
 Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4692-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4005-B0
 Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4005-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4693-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM17EPPH4001-B0
 Order 'buzzer piezo 25vp-p 4khz pc mt - PKM17EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4694-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4007-B0
 Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4007-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4695-ND.
BUZZER PIEZO 30VP-P 4KHZ PC MT - PKM13EPYH4002-B0
 Order 'buzzer piezo 30vp-p 4khz pc mt - PKM13EPYH4002-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4697-ND.
BUZZER PIEZO 30VP-P 4KHZ PC MT - PKM13EPYH4000-A0
 Order 'buzzer piezo 30vp-p 4khz pc mt - PKM13EPYH4000-A0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4698-ND.
BUZZER PIEZO 2.5KHZ 23MM PC MT - PK-20A25PQ
 Order 'buzzer piezo 2.5khz 23mm pc mt - PK-20A25PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1067-ND.
BUZZER PIEZO 3.8KHZ 23MM PC MT - PK-20A38PQ
 Order 'buzzer piezo 3.8khz 23mm pc mt - PK-20A38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1069-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21A31PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21A31PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1070-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21N30PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21N30PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1071-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BUZZER PIEZO 2.5KHZ 23MM PC MT - PK-20A25PQ Next: BUZZER PIEZO 2.5KHZ 30MM PC MT - PT-2726PQ