JUMPER-H1502TR/A3049Y/X 10" - H2AXT-10110-Y6-ND
| Digi-Key Part Number | H2AXT-10110-Y6-ND |
10 100 250 500 1000 |
.66400 .48940 .42236 .39324 .33906 |
Extended Price
6.64 48.94 105.59 196.62 339.06 |
| Manufacturer Part Number | H2AXT-10110-Y6-ND | |||
| Description | JUMPER-H1502TR/A3049Y/X 10" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2AXT-10110-Y6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Yellow |
| Length | 10.0" (254.0mm) |
| Gauge/AWG | 26 AWG |
| Series | DF3 |
| Contact End | Pin to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2AXT 10110 Y6 ND H2AXT10110Y6ND H2AXT 10110 Y6 ND H2AXT10110Y6ND H2AXT-10110-Y6 |
JUMPER-H1502TR/A3049Y/X 10" - H2AXT-10110-Y6-ND (H2AXT-10110-Y6-ND)
Related parts :JUMPER-H1502TR/A3049Y/X 10" - H2AXT-10110-Y6-ND
Order 'jumper-h1502tr/a3049y/x 10" - H2AXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-Y6-ND.
JUMPER-H1503TR/A3049Y/X 10" - H2AXG-10110-Y6-ND
Order 'jumper-h1503tr/a3049y/x 10" - H2AXG-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10110-Y6-ND.
JUMPER-H1502TR/A3049Y/X 2" - H2AXT-10102-Y6-ND
Order 'jumper-h1502tr/a3049y/x 2" - H2AXT-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10102-Y6-ND.
JUMPER-H1502TR/A3049Y/X 3" - H2AXT-10103-Y6-ND
Order 'jumper-h1502tr/a3049y/x 3" - H2AXT-10103-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-Y6-ND.
JUMPER-H1502TR/A3049Y/X 4" - H2AXT-10104-Y6-ND
Order 'jumper-h1502tr/a3049y/x 4" - H2AXT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10104-Y6-ND.
JUMPER-H1502TR/A3049Y/X 5" - H2AXT-10105-Y6-ND
Order 'jumper-h1502tr/a3049y/x 5" - H2AXT-10105-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10105-Y6-ND.
JUMPER-H1502TR/A3049Y/X 6" - H2AXT-10106-Y6-ND
Order 'jumper-h1502tr/a3049y/x 6" - H2AXT-10106-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10106-Y6-ND.
JUMPER-H1502TR/A3049Y/X 8" - H2AXT-10108-Y6-ND
Order 'jumper-h1502tr/a3049y/x 8" - H2AXT-10108-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10108-Y6-ND.
JUMPER-H1502TR/A2015A/X 10" - H2AXT-10110-A4-ND
Order 'jumper-h1502tr/a2015a/x 10" - H2AXT-10110-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-A4-ND.
JUMPER-H1502TR/A3049A/X 10" - H2AXT-10110-A6-ND
Order 'jumper-h1502tr/a3049a/x 10" - H2AXT-10110-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-A6-ND.
JUMPER-H1502TR/A3048A/X 10" - H2AXT-10110-A8-ND
Order 'jumper-h1502tr/a3048a/x 10" - H2AXT-10110-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-A8-ND.
JUMPER-H1502TR/A2015B/X 10" - H2AXT-10110-B4-ND
Order 'jumper-h1502tr/a2015b/x 10" - H2AXT-10110-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-B4-ND.
JUMPER-H1502TR/A3049B/X 10" - H2AXT-10110-B6-ND
Order 'jumper-h1502tr/a3049b/x 10" - H2AXT-10110-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-B6-ND.
JUMPER-H1502TR/A3048B/X 10" - H2AXT-10110-B8-ND
Order 'jumper-h1502tr/a3048b/x 10" - H2AXT-10110-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-B8-ND.
JUMPER-H1502TR/A2015G/X 10" - H2AXT-10110-G4-ND
Order 'jumper-h1502tr/a2015g/x 10" - H2AXT-10110-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-G4-ND.
Send this link via E-Mail
Help With This Screen