Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-L6-ND
JUMPER-H1502TR/A3049L/X 10" - H2AXT-10110-L6-ND - Cable Assemblies
| Digi-Key Part Number | H2AXT-10110-L6-ND |
10 100 250 500 1000 |
.68000 .50130 .43268 .40286 .34735 |
Extended Price
6.80 50.13 108.17 201.43 347.35 |
| Manufacturer Part Number | H2AXT-10110-L6-ND | |||
| Description | JUMPER-H1502TR/A3049L/X 10" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2AXT-10110-L6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Blue |
| Length | 10.0" (254.0mm) |
| Gauge/AWG | 26 AWG |
| Contact End | Pin to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2AXT 10110 L6 ND H2AXT10110L6ND H2AXT 10110 L6 ND H2AXT10110L6ND H2AXT-10110-L6 |
H2AXT-10110-L6-ND Specification Sheet
JUMPER-H1502TR/A3049L/X 10" - H2AXT-10110-L6-ND (H2AXT-10110-L6-ND) - Cable Assemblies
Related parts Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-L6-NDJumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-L6-ND
Order 'jumper-h1502tr/a3049l/x 10" - H2AXT-10110-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-L6-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXG-10110-L6-ND
Order 'jumper-h1503tr/a3049l/x 10" - H2AXG-10110-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10110-L6-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AXT-10102-L6-ND
Order 'jumper-h1502tr/a3049l/x 2" - H2AXT-10102-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10102-L6-ND.
Jumper Cable Assembly 3.0" (76.2mm) Hirose Electric Co Ltd (VA) H2AXT-10103-L6-ND
Order 'jumper-h1502tr/a3049l/x 3" - H2AXT-10103-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-L6-ND.
Jumper Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H2AXT-10104-L6-ND
Order 'jumper-h1502tr/a3049l/x 4" - H2AXT-10104-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10104-L6-ND.
Jumper Cable Assembly 5.0" (127.0mm) Hirose Electric Co Ltd (VA) H2AXT-10105-L6-ND
Order 'jumper-h1502tr/a3049l/x 5" - H2AXT-10105-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10105-L6-ND.
Jumper Cable Assembly 6.0" (152.4mm) Hirose Electric Co Ltd (VA) H2AXT-10106-L6-ND
Order 'jumper-h1502tr/a3049l/x 6" - H2AXT-10106-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10106-L6-ND.
Jumper Cable Assembly 8.0" (203.2mm) Hirose Electric Co Ltd (VA) H2AXT-10108-L6-ND
Order 'jumper-h1502tr/a3049l/x 8" - H2AXT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10108-L6-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-A4-ND
Order 'jumper-h1502tr/a2015a/x 10" - H2AXT-10110-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-A4-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-A6-ND
Order 'jumper-h1502tr/a3049a/x 10" - H2AXT-10110-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-A6-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-A8-ND
Order 'jumper-h1502tr/a3048a/x 10" - H2AXT-10110-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-A8-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-B4-ND
Order 'jumper-h1502tr/a2015b/x 10" - H2AXT-10110-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-B4-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-B6-ND
Order 'jumper-h1502tr/a3049b/x 10" - H2AXT-10110-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-B6-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-B8-ND
Order 'jumper-h1502tr/a3048b/x 10" - H2AXT-10110-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-B8-ND.
Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-G4-ND
Order 'jumper-h1502tr/a2015g/x 10" - H2AXT-10110-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-G4-ND.
Options for Jumper Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-L6-ND
Send this link via E-Mail
Help With This Screen
