IDC CABLE - MSC20K/MC20G/MSC20K - M3AAK-2006J
| Digi-Key Part Number | M3AAK-2006J-ND |
1 10 100 250 500 1000 2500 5000 |
9.39000 8.23200 6.06540 5.23500 4.87396 4.20243 3.97137 3.84140 |
Extended Price
9.39 82.32 606.54 1308.75 2436.98 4202.43 9928.42 19207.00 |
| Manufacturer Part Number | M3AAK-2006J | |||
| Description | IDC CABLE - MSC20K/MC20G/MSC20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAK-2006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAK 2006J M3AAK2006J |
IDC CABLE - MSC20K/MC20G/MSC20K - M3AAK-2006J (M3AAK-2006J-ND)
Related parts :IDC CABLE - MDM20H/MC20G/X - M2MXH-2006J
Order 'idc cable - mdm20h/mc20g/x - M2MXH-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2006J-ND.
IDC CABLE - MDM20T/MC20G/X - M2MXT-2006J
Order 'idc cable - mdm20t/mc20g/x - M2MXT-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2006J-ND.
IDC CABLE - MSC20A/MC20G/MSC20A - M3AAA-2006J
Order 'idc cable - msc20a/mc20g/msc20a - M3AAA-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2006J-ND.
IDC CABLE - MSC20A/MC20G/MCE20G - M3AEG-2006J
Order 'idc cable - msc20a/mc20g/mce20g - M3AEG-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2006J-ND.
IDC CABLE - MSC20A/MC20G/MCG20G - M3AMG-2006J
Order 'idc cable - msc20a/mc20g/mcg20g - M3AMG-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2006J-ND.
IDC CABLE - MSR20A/MC20G/MSR20A - M3BBA-2006J
Order 'idc cable - msr20a/mc20g/msr20a - M3BBA-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2006J-ND.
IDC CABLE - MSR20K/MC20G/MSR20K - M3BBK-2006J
Order 'idc cable - msr20k/mc20g/msr20k - M3BBK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2006J-ND.
IDC CABLE - MSR20A/MC20G/MCE20G - M3BEG-2006J
Order 'idc cable - msr20a/mc20g/mce20g - M3BEG-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-2006J-ND.
IDC CABLE - MSR20K/MC20G/MCE20K - M3BEK-2006J
Order 'idc cable - msr20k/mc20g/mce20k - M3BEK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2006J-ND.
IDC CABLE - MSR20K/MC20G/MCF20K - M3BFK-2006J
Order 'idc cable - msr20k/mc20g/mcf20k - M3BFK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-2006J-ND.
IDC CABLE - MSR20K/MC20G/MCS20K - M3BGK-2006J
Order 'idc cable - msr20k/mc20g/mcs20k - M3BGK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2006J-ND.
IDC CABLE - MSR20A/MC20G/MCG20G - M3BMG-2006J
Order 'idc cable - msr20a/mc20g/mcg20g - M3BMG-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMG-2006J-ND.
IDC CABLE - MSR20K/MC20G/MCG20K - M3BMK-2006J
Order 'idc cable - msr20k/mc20g/mcg20k - M3BMK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-2006J-ND.
IDC CABLE - MSR20K/MC20G/MCJ20K - M3BPK-2006J
Order 'idc cable - msr20k/mc20g/mcj20k - M3BPK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-2006J-ND.
IDC CABLE - MSR20K/MC20G/MPR20K - M3BRK-2006J
Order 'idc cable - msr20k/mc20g/mpr20k - M3BRK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-2006J-ND.
Send this link via E-Mail
Help With This Screen