Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER-H1502TR/A3048G/X 3" - H2AXT-10103-G8-ND

Digi-Key Part Number H2AXT-10103-G8-ND
Price Break
10
100
250
500
1000
Unit Price
.59100
.43520
.37564
.34976
.30156
Extended Price
5.91
43.52
93.91
174.88
301.56
Manufacturer Part NumberH2AXT-10103-G8-ND
DescriptionJUMPER-H1502TR/A3048G/X 3"
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH2AXT-10103-G8-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishTin, Undefined
ColorGreen
Length3.0" (76.2mm)
Gauge/AWG28 AWG
SeriesDF3
Contact EndPin to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H2AXT 10103 G8 ND
H2AXT10103G8ND
H2AXT 10103 G8 ND
H2AXT10103G8ND
H2AXT-10103-G8


Image of JUMPER-H1502TR/A3048G/X 3" - H2AXT-10103-G8-ND

JUMPER-H1502TR/A3048G/X 3" - H2AXT-10103-G8-ND (H2AXT-10103-G8-ND)

Related parts:
JUMPER-H1502TR/A3048G/X 3" - H2AXT-10103-G8-ND
 Order 'jumper-h1502tr/a3048g/x 3" - H2AXT-10103-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-G8-ND.
JUMPER-H1502TR/A3048G/H1500TR 3" - H2ABT-10103-G8-ND
 Order 'jumper-h1502tr/a3048g/h1500tr 3" - H2ABT-10103-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10103-G8-ND.
JUMPER-H1503TR/A3048G/H1503TR 3" - H2AAG-10103-G8-ND
 Order 'jumper-h1503tr/a3048g/h1503tr 3" - H2AAG-10103-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10103-G8-ND.
JUMPER-H1503TR/A3048G/H1501TR 3" - H2ABG-10103-G8-ND
 Order 'jumper-h1503tr/a3048g/h1501tr 3" - H2ABG-10103-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10103-G8-ND.
JUMPER-H1503TR/A3048G/X 3" - H2AXG-10103-G8-ND
 Order 'jumper-h1503tr/a3048g/x 3" - H2AXG-10103-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10103-G8-ND.
JUMPER-H1502TR/A2015A/X 3" - H2AXT-10103-A4-ND
 Order 'jumper-h1502tr/a2015a/x 3" - H2AXT-10103-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-A4-ND.
JUMPER-H1502TR/A3049A/X 3" - H2AXT-10103-A6-ND
 Order 'jumper-h1502tr/a3049a/x 3" - H2AXT-10103-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-A6-ND.
JUMPER-H1502TR/A3048A/X 3" - H2AXT-10103-A8-ND
 Order 'jumper-h1502tr/a3048a/x 3" - H2AXT-10103-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-A8-ND.
JUMPER-H1502TR/A2015B/X 3" - H2AXT-10103-B4-ND
 Order 'jumper-h1502tr/a2015b/x 3" - H2AXT-10103-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-B4-ND.
JUMPER-H1502TR/A3049B/X 3" - H2AXT-10103-B6-ND
 Order 'jumper-h1502tr/a3049b/x 3" - H2AXT-10103-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-B6-ND.
JUMPER-H1502TR/A3048B/X 3" - H2AXT-10103-B8-ND
 Order 'jumper-h1502tr/a3048b/x 3" - H2AXT-10103-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-B8-ND.
JUMPER-H1502TR/A2015G/X 3" - H2AXT-10103-G4-ND
 Order 'jumper-h1502tr/a2015g/x 3" - H2AXT-10103-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-G4-ND.
JUMPER-H1502TR/A3049G/X 3" - H2AXT-10103-G6-ND
 Order 'jumper-h1502tr/a3049g/x 3" - H2AXT-10103-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-G6-ND.
JUMPER-H1502TR/A2015L/X 3" - H2AXT-10103-L4-ND
 Order 'jumper-h1502tr/a2015l/x 3" - H2AXT-10103-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-L4-ND.
JUMPER-H1502TR/A3049L/X 3" - H2AXT-10103-L6-ND
 Order 'jumper-h1502tr/a3049l/x 3" - H2AXT-10103-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-L6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER-H1502TR/A3048G/X 12" - H2AXT-10112-G8-ND Next: JUMPER-H1502TR/A3048G/X 4" - H2AXT-10104-G8-ND