JUMPER-H1503TR/A3048Y/X 8" - H2AXG-10108-Y8-ND
| Digi-Key Part Number | H2AXG-10108-Y8-ND |
10 100 250 500 1000 |
.79300 .58460 .50456 .46974 .40503 |
Extended Price
7.93 58.46 126.14 234.87 405.03 |
| Manufacturer Part Number | H2AXG-10108-Y8-ND | |||
| Description | JUMPER-H1503TR/A3048Y/X 8" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2AXG-10108-Y8-ND |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Pin |
| Contact Finish | Gold |
| Length | 203.200 mm [Typ] |
| Wire Gauge | 28 AWG [Nom] |
| Cable Color | Yellow |
| Current | 1.000 A [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 250.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2AXG 10108 Y8 ND H2AXG10108Y8ND H2AXG 10108 Y8 ND H2AXG10108Y8ND H2AXG-10108-Y8 |
JUMPER-H1503TR/A3048Y/X 8" - H2AXG-10108-Y8-ND (H2AXG-10108-Y8-ND)
Related parts:JUMPER-H1503TR/A3048Y/X 8" - H2AXG-10108-Y8-ND
Order 'jumper-h1503tr/a3048y/x 8" - H2AXG-10108-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10108-Y8-ND.
JUMPER-H1503TR/A3048Y/H1501TR 8" - H2ABG-10108-Y8-ND
Order 'jumper-h1503tr/a3048y/h1501tr 8" - H2ABG-10108-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2ABG-10108-Y8-ND.
JUMPER-H1503TR/A3048Y/X 3" - H2AXG-10103-Y8-ND
Order 'jumper-h1503tr/a3048y/x 3" - H2AXG-10103-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10103-Y8-ND.
JUMPER-H1503TR/A3048Y/X 4" - H2AXG-10104-Y8-ND
Order 'jumper-h1503tr/a3048y/x 4" - H2AXG-10104-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-Y8-ND.
JUMPER-H1503TR/A3048Y/X 5" - H2AXG-10105-Y8-ND
Order 'jumper-h1503tr/a3048y/x 5" - H2AXG-10105-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10105-Y8-ND.
JUMPER-H1503TR/A3048Y/X 6" - H2AXG-10106-Y8-ND
Order 'jumper-h1503tr/a3048y/x 6" - H2AXG-10106-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10106-Y8-ND.
JUMPER-H1503TR/A3048Y/X 10" - H2AXG-10110-Y8-ND
Order 'jumper-h1503tr/a3048y/x 10" - H2AXG-10110-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10110-Y8-ND.
JUMPER-H1503TR/A3048Y/X 12" - H2AXG-10112-Y8-ND
Order 'jumper-h1503tr/a3048y/x 12" - H2AXG-10112-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10112-Y8-ND.
JUMPER-H1502TR/A3048Y/H1502TR 8" - H2AAT-10108-Y8-ND
Order 'jumper-h1502tr/a3048y/h1502tr 8" - H2AAT-10108-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAT-10108-Y8-ND.
JUMPER-H1502TR/A3048Y/H1500TR 8" - H2ABT-10108-Y8-ND
Order 'jumper-h1502tr/a3048y/h1500tr 8" - H2ABT-10108-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2ABT-10108-Y8-ND.
JUMPER-H1503TR/A3048Y/X 2" - H2AXG-10102-Y8-ND
Order 'jumper-h1503tr/a3048y/x 2" - H2AXG-10102-Y8-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10102-Y8-ND.
JUMPER-H1503TR/A2015A/X 8" - H2AXG-10108-A4-ND
Order 'jumper-h1503tr/a2015a/x 8" - H2AXG-10108-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10108-A4-ND.
JUMPER-H1503TR/A3049A/X 8" - H2AXG-10108-A6-ND
Order 'jumper-h1503tr/a3049a/x 8" - H2AXG-10108-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10108-A6-ND.
JUMPER-H1503TR/A3048A/X 8" - H2AXG-10108-A8-ND
Order 'jumper-h1503tr/a3048a/x 8" - H2AXG-10108-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10108-A8-ND.
JUMPER-H1503TR/A2015B/X 8" - H2AXG-10108-B4-ND
Order 'jumper-h1503tr/a2015b/x 8" - H2AXG-10108-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10108-B4-ND.
Send this link via E-Mail
Help With This Screen