JUMPER-H1503TR/A2015A/X 4" - H2AXG-10104-A4-ND - Cable Assemblies
| Digi-Key Part Number | H2AXG-10104-A4-ND |
10 100 250 500 1000 |
.75300 .55480 .47888 .44586 .38443 |
Extended Price
7.53 55.48 119.72 222.93 384.43 |
| Manufacturer Part Number | H2AXG-10104-A4-ND | |||
| Description | JUMPER-H1503TR/A2015A/X 4" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2AXG-10104-A4-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold, Undefined |
| Color | Orange |
| Length | 4.0" (101.6mm) |
| Gauge/AWG | 24 AWG |
| Series | DF3 |
| Contact End | Pin to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2AXG 10104 A4 ND H2AXG10104A4ND H2AXG 10104 A4 ND H2AXG10104A4ND H2AXG-10104-A4 |
JUMPER-H1503TR/A2015A/X 4" - H2AXG-10104-A4-ND (H2AXG-10104-A4-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H1503TR/A2015A/X 4" - H2AXG-10104-A4-ND
Order 'jumper-h1503tr/a2015a/x 4" - H2AXG-10104-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-A4-ND.
JUMPER-H1503TR/A2015A/H1501TR 4" - H2ABG-10104-A4-ND
Order 'jumper-h1503tr/a2015a/h1501tr 4" - H2ABG-10104-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10104-A4-ND.
JUMPER-H1502TR/A2015A/H1502TR 4" - H2AAT-10104-A4-ND
Order 'jumper-h1502tr/a2015a/h1502tr 4" - H2AAT-10104-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10104-A4-ND.
JUMPER-H1502TR/A2015A/H1500TR 4" - H2ABT-10104-A4-ND
Order 'jumper-h1502tr/a2015a/h1500tr 4" - H2ABT-10104-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10104-A4-ND.
JUMPER-H1503TR/A2015A/X 3" - H2AXG-10103-A4-ND
Order 'jumper-h1503tr/a2015a/x 3" - H2AXG-10103-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10103-A4-ND.
JUMPER-H1503TR/A3049A/X 4" - H2AXG-10104-A6-ND
Order 'jumper-h1503tr/a3049a/x 4" - H2AXG-10104-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-A6-ND.
JUMPER-H1503TR/A3048A/X 4" - H2AXG-10104-A8-ND
Order 'jumper-h1503tr/a3048a/x 4" - H2AXG-10104-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-A8-ND.
JUMPER-H1503TR/A2015B/X 4" - H2AXG-10104-B4-ND
Order 'jumper-h1503tr/a2015b/x 4" - H2AXG-10104-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-B4-ND.
JUMPER-H1503TR/A3049B/X 4" - H2AXG-10104-B6-ND
Order 'jumper-h1503tr/a3049b/x 4" - H2AXG-10104-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-B6-ND.
JUMPER-H1503TR/A3048B/X 4" - H2AXG-10104-B8-ND
Order 'jumper-h1503tr/a3048b/x 4" - H2AXG-10104-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-B8-ND.
JUMPER-H1503TR/A2015G/X 4" - H2AXG-10104-G4-ND
Order 'jumper-h1503tr/a2015g/x 4" - H2AXG-10104-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-G4-ND.
JUMPER-H1503TR/A3049G/X 4" - H2AXG-10104-G6-ND
Order 'jumper-h1503tr/a3049g/x 4" - H2AXG-10104-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-G6-ND.
JUMPER-H1503TR/A3048G/X 4" - H2AXG-10104-G8-ND
Order 'jumper-h1503tr/a3048g/x 4" - H2AXG-10104-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-G8-ND.
JUMPER-H1503TR/A2015L/X 4" - H2AXG-10104-L4-ND
Order 'jumper-h1503tr/a2015l/x 4" - H2AXG-10104-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-L4-ND.
JUMPER-H1503TR/A3049L/X 4" - H2AXG-10104-L6-ND
Order 'jumper-h1503tr/a3049l/x 4" - H2AXG-10104-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-L6-ND.
Send this link via E-Mail
Help With This Screen