JUMPER-H1502TR/A3049S/H1500TR 6" - H2ABT-10106-S6-ND - Cable Assemblies
| Digi-Key Part Number | H2ABT-10106-S6-ND |
10 100 250 500 1000 |
.68600 .50530 .43612 .40604 .35010 |
Extended Price
6.86 50.53 109.03 203.02 350.10 |
| Manufacturer Part Number | H2ABT-10106-S6-ND | |||
| Description | JUMPER-H1502TR/A3049S/H1500TR 6" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2ABT-10106-S6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Gray |
| Length | 6.0" (152.4mm) |
| Gauge/AWG | 26 AWG |
| Series | DF3 |
| Contact End | Pin to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2ABT 10106 S6 ND H2ABT10106S6ND H2ABT 10106 S6 ND H2ABT10106S6ND H2ABT-10106-S6 |
JUMPER-H1502TR/A3049S/H1500TR 6" - H2ABT-10106-S6-ND (H2ABT-10106-S6-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H1502TR/A3049S/H1500TR 6" - H2ABT-10106-S6-ND
Order 'jumper-h1502tr/a3049s/h1500tr 6" - H2ABT-10106-S6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-S6-ND.
JUMPER-H1502TR/A3049S/H1500TR 2" - H2ABT-10102-S6-ND
Order 'jumper-h1502tr/a3049s/h1500tr 2" - H2ABT-10102-S6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10102-S6-ND.
JUMPER-H1502TR/A3049S/H1500TR 3" - H2ABT-10103-S6-ND
Order 'jumper-h1502tr/a3049s/h1500tr 3" - H2ABT-10103-S6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10103-S6-ND.
JUMPER-H1502TR/A3049S/H1500TR 4" - H2ABT-10104-S6-ND
Order 'jumper-h1502tr/a3049s/h1500tr 4" - H2ABT-10104-S6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10104-S6-ND.
JUMPER-H1502TR/A3049S/H1500TR 5" - H2ABT-10105-S6-ND
Order 'jumper-h1502tr/a3049s/h1500tr 5" - H2ABT-10105-S6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10105-S6-ND.
JUMPER-H1502TR/A2015A/H1500TR 6" - H2ABT-10106-A4-ND
Order 'jumper-h1502tr/a2015a/h1500tr 6" - H2ABT-10106-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-A4-ND.
JUMPER-H1502TR/A3049A/H1500TR 6" - H2ABT-10106-A6-ND
Order 'jumper-h1502tr/a3049a/h1500tr 6" - H2ABT-10106-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-A6-ND.
JUMPER-H1502TR/A3048A/H1500TR 6" - H2ABT-10106-A8-ND
Order 'jumper-h1502tr/a3048a/h1500tr 6" - H2ABT-10106-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-A8-ND.
JUMPER-H1502TR/A2015B/H1500TR 6" - H2ABT-10106-B4-ND
Order 'jumper-h1502tr/a2015b/h1500tr 6" - H2ABT-10106-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-B4-ND.
JUMPER-H1502TR/A3049B/H1500TR 6" - H2ABT-10106-B6-ND
Order 'jumper-h1502tr/a3049b/h1500tr 6" - H2ABT-10106-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-B6-ND.
JUMPER-H1502TR/A3048B/H1500TR 6" - H2ABT-10106-B8-ND
Order 'jumper-h1502tr/a3048b/h1500tr 6" - H2ABT-10106-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-B8-ND.
JUMPER-H1502TR/A2015G/H1500TR 6" - H2ABT-10106-G4-ND
Order 'jumper-h1502tr/a2015g/h1500tr 6" - H2ABT-10106-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-G4-ND.
JUMPER-H1502TR/A3049G/H1500TR 6" - H2ABT-10106-G6-ND
Order 'jumper-h1502tr/a3049g/h1500tr 6" - H2ABT-10106-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-G6-ND.
JUMPER-H1502TR/A3048G/H1500TR 6" - H2ABT-10106-G8-ND
Order 'jumper-h1502tr/a3048g/h1500tr 6" - H2ABT-10106-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-G8-ND.
JUMPER-H1502TR/A2015L/H1500TR 6" - H2ABT-10106-L4-ND
Order 'jumper-h1502tr/a2015l/h1500tr 6" - H2ABT-10106-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-L4-ND.
Send this link via E-Mail
Help With This Screen