IDC CABLE - MSC40A/MC40F/MSC40A - M3AAA-4060K
| Digi-Key Part Number | M3AAA-4060K-ND |
1 10 100 250 500 1000 2500 5000 |
19.65000 17.22800 12.69410 10.95620 10.20060 8.79518 8.31160 8.03958 |
Extended Price
19.65 172.28 1269.41 2739.05 5100.30 8795.18 20779.00 40197.90 |
| Manufacturer Part Number | M3AAA-4060K | |||
| Description | IDC CABLE - MSC40A/MC40F/MSC40A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAA-4060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAA 4060K M3AAA4060K |
IDC CABLE - MSC40A/MC40F/MSC40A - M3AAA-4060K (M3AAA-4060K-ND)
Related parts:IDC CABLE - MDM40H/MC40F/X - M2MXH-4060K
Order 'idc cable - mdm40h/mc40f/x - M2MXH-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-4060K-ND.
IDC CABLE - MDM40T/MC40F/X - M2MXT-4060K
Order 'idc cable - mdm40t/mc40f/x - M2MXT-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-4060K-ND.
IDC CABLE - MSC40K/MC40F/MSC40K - M3AAK-4060K
Order 'idc cable - msc40k/mc40f/msc40k - M3AAK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCE40K - M3AEK-4060K
Order 'idc cable - msc40k/mc40f/mce40k - M3AEK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCF40K - M3AFK-4060K
Order 'idc cable - msc40k/mc40f/mcf40k - M3AFK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCS40K - M3AGK-4060K
Order 'idc cable - msc40k/mc40f/mcs40k - M3AGK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MPK40K - M3AKK-4060K
Order 'idc cable - msc40k/mc40f/mpk40k - M3AKK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCG40K - M3AMK-4060K
Order 'idc cable - msc40k/mc40f/mcg40k - M3AMK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCJ40K - M3APK-4060K
Order 'idc cable - msc40k/mc40f/mcj40k - M3APK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCH40K - M3ASK-4060K
Order 'idc cable - msc40k/mc40f/mch40k - M3ASK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-4060K-ND.
IDC CABLE - MKR40K/MC40F/MPL40K - M3AWK-4060K
Order 'idc cable - mkr40k/mc40f/mpl40k - M3AWK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-4060K-ND.
IDC CABLE - MSR40A/MC40F/MSR40A - M3BBA-4060K
Order 'idc cable - msr40a/mc40f/msr40a - M3BBA-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-4060K-ND.
IDC CABLE - MSR40K/MC40F/MSR40K - M3BBK-4060K
Order 'idc cable - msr40k/mc40f/msr40k - M3BBK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-4060K-ND.
IDC CABLE - MSR40A/MC40F/MCE40G - M3BEG-4060K
Order 'idc cable - msr40a/mc40f/mce40g - M3BEG-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-4060K-ND.
IDC CABLE - MSR40K/MC40F/MCE40K - M3BEK-4060K
Order 'idc cable - msr40k/mc40f/mce40k - M3BEK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-4060K-ND.
Send this link via E-Mail
Help With This Screen