IDC CABLE - MSC26A/MC26F/MSC26A - M3AAA-2660K
| Digi-Key Part Number | M3AAA-2660K-ND |
1 10 100 250 500 1000 2500 5000 |
12.82000 11.23800 8.28080 7.14716 6.65424 5.73743 5.42197 5.24452 |
Extended Price
12.82 112.38 828.08 1786.79 3327.12 5737.43 13554.92 26222.60 |
| Manufacturer Part Number | M3AAA-2660K | |||
| Description | IDC CABLE - MSC26A/MC26F/MSC26A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAA-2660K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAA 2660K M3AAA2660K |
IDC CABLE - MSC26A/MC26F/MSC26A - M3AAA-2660K (M3AAA-2660K-ND)
Related parts :IDC CABLE - MDM26H/MC26F/X - M2MXH-2660K
Order 'idc cable - mdm26h/mc26f/x - M2MXH-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2660K-ND.
IDC CABLE - MDM26T/MC26F/X - M2MXT-2660K
Order 'idc cable - mdm26t/mc26f/x - M2MXT-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2660K-ND.
IDC CABLE - MSC26K/MC26F/MSC26K - M3AAK-2660K
Order 'idc cable - msc26k/mc26f/msc26k - M3AAK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MCE26K - M3AEK-2660K
Order 'idc cable - msc26k/mc26f/mce26k - M3AEK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MCF26K - M3AFK-2660K
Order 'idc cable - msc26k/mc26f/mcf26k - M3AFK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MCS26K - M3AGK-2660K
Order 'idc cable - msc26k/mc26f/mcs26k - M3AGK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MPK26K - M3AKK-2660K
Order 'idc cable - msc26k/mc26f/mpk26k - M3AKK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MCG26K - M3AMK-2660K
Order 'idc cable - msc26k/mc26f/mcg26k - M3AMK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MCJ26K - M3APK-2660K
Order 'idc cable - msc26k/mc26f/mcj26k - M3APK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MCH26K - M3ASK-2660K
Order 'idc cable - msc26k/mc26f/mch26k - M3ASK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-2660K-ND.
IDC CABLE - MKR26K/MC26F/MPL26K - M3AWK-2660K
Order 'idc cable - mkr26k/mc26f/mpl26k - M3AWK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2660K-ND.
IDC CABLE - MSR26A/MC26F/MSR26A - M3BBA-2660K
Order 'idc cable - msr26a/mc26f/msr26a - M3BBA-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2660K-ND.
IDC CABLE - MSR26K/MC26F/MSR26K - M3BBK-2660K
Order 'idc cable - msr26k/mc26f/msr26k - M3BBK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2660K-ND.
IDC CABLE - MSR26A/MC26F/MCE26G - M3BEG-2660K
Order 'idc cable - msr26a/mc26f/mce26g - M3BEG-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-2660K-ND.
IDC CABLE - MSR26K/MC26F/MCE26K - M3BEK-2660K
Order 'idc cable - msr26k/mc26f/mce26k - M3BEK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2660K-ND.
Send this link via E-Mail
Help With This Screen