JUMPER-H1503TR/A3048S/H1501TR 5" - H2ABG-10105-S8-ND - Cable Assemblies
Jumper Cable Assembly 5.0" (127.0mm) Hirose Electric Co Ltd (VA) H2ABG-10105-S8-ND
| Digi-Key Part Number | H2ABG-10105-S8-ND |
10 100 250 500 1000 |
.91000 .67070 .57888 .53898 .46471 |
Extended Price
9.10 67.07 144.72 269.49 464.71 |
| Manufacturer Part Number | H2ABG-10105-S8-ND | |||
| Description | JUMPER-H1503TR/A3048S/H1501TR 5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2ABG-10105-S8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold |
| Color | Gray |
| Length | 5.0" (127.0mm) |
| Gauge/AWG | 28 AWG |
| Contact End | Pin to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2ABG 10105 S8 ND H2ABG10105S8ND H2ABG 10105 S8 ND H2ABG10105S8ND H2ABG-10105-S8 |
H2ABG-10105-S8-ND Specification Sheet
JUMPER-H1503TR/A3048S/H1501TR 5" - H2ABG-10105-S8-ND (H2ABG-10105-S8-ND) - Cable Assemblies
Related parts Jumper Cable Assembly 5.0" (127.0mm) Hirose Electric Co Ltd (VA) H2ABG-10105-S8-NDJUMPER-H1503TR/A3048S/H1501TR 5" - H2ABG-10105-S8-ND
Order 'jumper-h1503tr/a3048s/h1501tr 5" - H2ABG-10105-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-S8-ND.
JUMPER-H1503TR/A3048S/H1501TR 2" - H2ABG-10102-S8-ND
Order 'jumper-h1503tr/a3048s/h1501tr 2" - H2ABG-10102-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10102-S8-ND.
JUMPER-H1503TR/A3048S/H1501TR 3" - H2ABG-10103-S8-ND
Order 'jumper-h1503tr/a3048s/h1501tr 3" - H2ABG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10103-S8-ND.
JUMPER-H1503TR/A3048S/H1501TR 4" - H2ABG-10104-S8-ND
Order 'jumper-h1503tr/a3048s/h1501tr 4" - H2ABG-10104-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10104-S8-ND.
JUMPER-H1503TR/A2015A/H1501TR 5" - H2ABG-10105-A4-ND
Order 'jumper-h1503tr/a2015a/h1501tr 5" - H2ABG-10105-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-A4-ND.
JUMPER-H1503TR/A3049A/H1501TR 5" - H2ABG-10105-A6-ND
Order 'jumper-h1503tr/a3049a/h1501tr 5" - H2ABG-10105-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-A6-ND.
JUMPER-H1503TR/A3048A/H1501TR 5" - H2ABG-10105-A8-ND
Order 'jumper-h1503tr/a3048a/h1501tr 5" - H2ABG-10105-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-A8-ND.
JUMPER-H1503TR/A2015B/H1501TR 5" - H2ABG-10105-B4-ND
Order 'jumper-h1503tr/a2015b/h1501tr 5" - H2ABG-10105-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-B4-ND.
JUMPER-H1503TR/A3049B/H1501TR 5" - H2ABG-10105-B6-ND
Order 'jumper-h1503tr/a3049b/h1501tr 5" - H2ABG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-B6-ND.
JUMPER-H1503TR/A3048B/H1501TR 5" - H2ABG-10105-B8-ND
Order 'jumper-h1503tr/a3048b/h1501tr 5" - H2ABG-10105-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-B8-ND.
JUMPER-H1503TR/A2015G/H1501TR 5" - H2ABG-10105-G4-ND
Order 'jumper-h1503tr/a2015g/h1501tr 5" - H2ABG-10105-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-G4-ND.
JUMPER-H1503TR/A3049G/H1501TR 5" - H2ABG-10105-G6-ND
Order 'jumper-h1503tr/a3049g/h1501tr 5" - H2ABG-10105-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-G6-ND.
JUMPER-H1503TR/A3048G/H1501TR 5" - H2ABG-10105-G8-ND
Order 'jumper-h1503tr/a3048g/h1501tr 5" - H2ABG-10105-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-G8-ND.
JUMPER-H1503TR/A2015L/H1501TR 5" - H2ABG-10105-L4-ND
Order 'jumper-h1503tr/a2015l/h1501tr 5" - H2ABG-10105-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-L4-ND.
JUMPER-H1503TR/A3049L/H1501TR 5" - H2ABG-10105-L6-ND
Order 'jumper-h1503tr/a3049l/h1501tr 5" - H2ABG-10105-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-L6-ND.
Options for Jumper Cable Assembly 5.0" (127.0mm) Hirose Electric Co Ltd (VA) H2ABG-10105-S8-ND
Send this link via E-Mail
Help With This Screen
