Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER-H1503TR/A2015G/H1501TR 5" - H2ABG-10105-G4-ND

Digi-Key Part Number H2ABG-10105-G4-ND
Price Break
10
100
250
500
1000
Unit Price
.86800
.63950
.55192
.51386
.44306
Extended Price
8.68
63.95
137.98
256.93
443.06
Manufacturer Part NumberH2ABG-10105-G4-ND
DescriptionJUMPER-H1503TR/A2015G/H1501TR 5"
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH2ABG-10105-G4-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishGold, Undefined
ColorGreen
Length5.0" (127.0mm)
Gauge/AWG24 AWG
SeriesDF3
Contact EndPin to Socket
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H2ABG 10105 G4 ND
H2ABG10105G4ND
H2ABG 10105 G4 ND
H2ABG10105G4ND
H2ABG-10105-G4


Image of JUMPER-H1503TR/A2015G/H1501TR 5" - H2ABG-10105-G4-ND

JUMPER-H1503TR/A2015G/H1501TR 5" - H2ABG-10105-G4-ND (H2ABG-10105-G4-ND)

Related parts:
JUMPER-H1503TR/A2015G/H1501TR 5" - H2ABG-10105-G4-ND
 Order 'jumper-h1503tr/a2015g/h1501tr 5" - H2ABG-10105-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-G4-ND.
JUMPER-H1503TR/A2015G/H1501TR 3" - H2ABG-10103-G4-ND
 Order 'jumper-h1503tr/a2015g/h1501tr 3" - H2ABG-10103-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10103-G4-ND.
JUMPER-H1503TR/A2015G/H1501TR 4" - H2ABG-10104-G4-ND
 Order 'jumper-h1503tr/a2015g/h1501tr 4" - H2ABG-10104-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10104-G4-ND.
JUMPER-H1503TR/A2015A/H1501TR 5" - H2ABG-10105-A4-ND
 Order 'jumper-h1503tr/a2015a/h1501tr 5" - H2ABG-10105-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-A4-ND.
JUMPER-H1503TR/A3049A/H1501TR 5" - H2ABG-10105-A6-ND
 Order 'jumper-h1503tr/a3049a/h1501tr 5" - H2ABG-10105-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-A6-ND.
JUMPER-H1503TR/A3048A/H1501TR 5" - H2ABG-10105-A8-ND
 Order 'jumper-h1503tr/a3048a/h1501tr 5" - H2ABG-10105-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-A8-ND.
JUMPER-H1503TR/A2015B/H1501TR 5" - H2ABG-10105-B4-ND
 Order 'jumper-h1503tr/a2015b/h1501tr 5" - H2ABG-10105-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-B4-ND.
JUMPER-H1503TR/A3049B/H1501TR 5" - H2ABG-10105-B6-ND
 Order 'jumper-h1503tr/a3049b/h1501tr 5" - H2ABG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-B6-ND.
JUMPER-H1503TR/A3048B/H1501TR 5" - H2ABG-10105-B8-ND
 Order 'jumper-h1503tr/a3048b/h1501tr 5" - H2ABG-10105-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-B8-ND.
JUMPER-H1503TR/A3049G/H1501TR 5" - H2ABG-10105-G6-ND
 Order 'jumper-h1503tr/a3049g/h1501tr 5" - H2ABG-10105-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-G6-ND.
JUMPER-H1503TR/A3048G/H1501TR 5" - H2ABG-10105-G8-ND
 Order 'jumper-h1503tr/a3048g/h1501tr 5" - H2ABG-10105-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-G8-ND.
JUMPER-H1503TR/A2015L/H1501TR 5" - H2ABG-10105-L4-ND
 Order 'jumper-h1503tr/a2015l/h1501tr 5" - H2ABG-10105-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-L4-ND.
JUMPER-H1503TR/A3049L/H1501TR 5" - H2ABG-10105-L6-ND
 Order 'jumper-h1503tr/a3049l/h1501tr 5" - H2ABG-10105-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-L6-ND.
JUMPER-H1503TR/A3048L/H1501TR 5" - H2ABG-10105-L8-ND
 Order 'jumper-h1503tr/a3048l/h1501tr 5" - H2ABG-10105-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-L8-ND.
JUMPER-H1503TR/A2015N/H1501TR 5" - H2ABG-10105-N4-ND
 Order 'jumper-h1503tr/a2015n/h1501tr 5" - H2ABG-10105-N4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-N4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER-H1503TR/A2015G/H1501TR 4" - H2ABG-10104-G4-ND Next: JUMPER-H1503TR/A2015G/H1501TR 6" - H2ABG-10106-G4-ND