IDC CABLE - MSC14A/MC14F/MSC14A - M3AAA-1460K - Cable Assemblies
| Digi-Key Part Number | M3AAA-1460K-ND |
1 10 100 250 500 1000 2500 5000 |
7.55000 6.61600 4.87530 4.20780 3.91762 3.37786 3.19213 3.08766 |
Extended Price
7.55 66.16 487.53 1051.95 1958.81 3377.86 7980.32 15438.30 |
| Manufacturer Part Number | M3AAA-1460K | |||
| Description | IDC CABLE - MSC14A/MC14F/MSC14A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAA-1460K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAA 1460K M3AAA1460K |
IDC CABLE - MSC14A/MC14F/MSC14A - M3AAA-1460K (M3AAA-1460K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM14H/MC14F/X - M2MXH-1460K
Order 'idc cable - mdm14h/mc14f/x - M2MXH-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1460K-ND.
IDC CABLE - MDM14T/MC14F/X - M2MXT-1460K
Order 'idc cable - mdm14t/mc14f/x - M2MXT-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1460K-ND.
IDC CABLE - MSC14K/MC14F/MSC14K - M3AAK-1460K
Order 'idc cable - msc14k/mc14f/msc14k - M3AAK-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1460K-ND.
IDC CABLE - MSR14A/MC14F/MSR14A - M3BBA-1460K
Order 'idc cable - msr14a/mc14f/msr14a - M3BBA-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1460K-ND.
IDC CABLE - MSR14K/MC14F/MSR14K - M3BBK-1460K
Order 'idc cable - msr14k/mc14f/msr14k - M3BBK-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1460K-ND.
IDC CABLE - MKC14A/MC14F/MKC14A - M3CCA-1460K
Order 'idc cable - mkc14a/mc14f/mkc14a - M3CCA-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-1460K-ND.
IDC CABLE - MKC14K/MC14F/MKC14K - M3CCK-1460K
Order 'idc cable - mkc14k/mc14f/mkc14k - M3CCK-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-1460K-ND.
IDC CABLE - MKR14A/MC14F/MKR14A - M3DDA-1460K
Order 'idc cable - mkr14a/mc14f/mkr14a - M3DDA-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDA-1460K-ND.
IDC CABLE - MKR14K/MC14F/MKR14K - M3DDK-1460K
Order 'idc cable - mkr14k/mc14f/mkr14k - M3DDK-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-1460K-ND.
IDC CABLE - MSD14K/MC14F/MSD14K - M3TTK-1460K
Order 'idc cable - msd14k/mc14f/msd14k - M3TTK-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-1460K-ND.
IDC CABLE - MKS14K/MC14F/MKS14K - M3UUK-1460K
Order 'idc cable - mks14k/mc14f/mks14k - M3UUK-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UUK-1460K-ND.
IDC CABLE - MDM14H/MC14F/MDM14H - M6MMH-1460K
Order 'idc cable - mdm14h/mc14f/mdm14h - M6MMH-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMH-1460K-ND.
IDC CABLE - MDM14T/MC14F/MDM14T - M6MMT-1460K
Order 'idc cable - mdm14t/mc14f/mdm14t - M6MMT-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMT-1460K-ND.
IDC CABLE - MDM14H/MC14F/MDM14H - M8MMH-1460K
Order 'idc cable - mdm14h/mc14f/mdm14h - M8MMH-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMH-1460K-ND.
IDC CABLE - MDM14T/MC14F/MDM14T - M8MMT-1460K
Order 'idc cable - mdm14t/mc14f/mdm14t - M8MMT-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMT-1460K-ND.
Send this link via E-Mail
Help With This Screen