IDC CABLE - MSC10A/MC10F/MSC10A - M3AAA-1060K
| Digi-Key Part Number | M3AAA-1060K-ND |
1 10 100 250 500 1000 2500 5000 |
5.92000 5.19000 3.82450 3.30092 3.07328 2.64985 2.50415 2.42220 |
Extended Price
5.92 51.90 382.45 825.23 1536.64 2649.85 6260.38 12111.00 |
| Manufacturer Part Number | M3AAA-1060K | |||
| Description | IDC CABLE - MSC10A/MC10F/MSC10A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AAA-1060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 10 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AAA 1060K M3AAA1060K |
IDC CABLE - MSC10A/MC10F/MSC10A - M3AAA-1060K (M3AAA-1060K-ND)
Related parts:IDC CABLE - MDM10H/MC10F/X - M2MXH-1060K
Order 'idc cable - mdm10h/mc10f/x - M2MXH-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1060K-ND.
IDC CABLE - MDM10T/MC10F/X - M2MXT-1060K
Order 'idc cable - mdm10t/mc10f/x - M2MXT-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1060K-ND.
IDC CABLE - MSC10K/MC10F/MSC10K - M3AAK-1060K
Order 'idc cable - msc10k/mc10f/msc10k - M3AAK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MCE10K - M3AEK-1060K
Order 'idc cable - msc10k/mc10f/mce10k - M3AEK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MCF10K - M3AFK-1060K
Order 'idc cable - msc10k/mc10f/mcf10k - M3AFK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MCS10K - M3AGK-1060K
Order 'idc cable - msc10k/mc10f/mcs10k - M3AGK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MPK10K - M3AKK-1060K
Order 'idc cable - msc10k/mc10f/mpk10k - M3AKK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MCG10K - M3AMK-1060K
Order 'idc cable - msc10k/mc10f/mcg10k - M3AMK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MCJ10K - M3APK-1060K
Order 'idc cable - msc10k/mc10f/mcj10k - M3APK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MCH10K - M3ASK-1060K
Order 'idc cable - msc10k/mc10f/mch10k - M3ASK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-1060K-ND.
IDC CABLE - MKR10K/MC10F/MPL10K - M3AWK-1060K
Order 'idc cable - mkr10k/mc10f/mpl10k - M3AWK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-1060K-ND.
IDC CABLE - MSR10A/MC10F/MSR10A - M3BBA-1060K
Order 'idc cable - msr10a/mc10f/msr10a - M3BBA-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1060K-ND.
IDC CABLE - MSR10K/MC10F/MSR10K - M3BBK-1060K
Order 'idc cable - msr10k/mc10f/msr10k - M3BBK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1060K-ND.
IDC CABLE - MSR10K/MC10F/MCE10K - M3BEK-1060K
Order 'idc cable - msr10k/mc10f/mce10k - M3BEK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1060K-ND.
IDC CABLE - MSR10K/MC10F/MCF10K - M3BFK-1060K
Order 'idc cable - msr10k/mc10f/mcf10k - M3BFK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-1060K-ND.
Send this link via E-Mail
Help With This Screen