JUMPER-H1503TR/A2015S/H1503TR 8" - H2AAG-10108-S4-ND
| Digi-Key Part Number | H2AAG-10108-S4-ND |
10 100 250 500 1000 |
1.02100 .75270 .64964 .60484 .52150 |
Extended Price
10.21 75.27 162.41 302.42 521.50 |
| Manufacturer Part Number | H2AAG-10108-S4-ND | |||
| Description | JUMPER-H1503TR/A2015S/H1503TR 8" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2AAG-10108-S4-ND |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Pin/Pin |
| Contact Finish | Gold |
| Length | 203.200 mm [Typ] |
| Wire Gauge | 24 AWG [Nom] |
| Cable Color | Gray |
| Current | 3.000 A [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 250.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2AAG 10108 S4 ND H2AAG10108S4ND H2AAG 10108 S4 ND H2AAG10108S4ND H2AAG-10108-S4 |
JUMPER-H1503TR/A2015S/H1503TR 8" - H2AAG-10108-S4-ND (H2AAG-10108-S4-ND)
Related parts :JUMPER-H1503TR/A2015S/H1503TR 8" - H2AAG-10108-S4-ND
Order 'jumper-h1503tr/a2015s/h1503tr 8" - H2AAG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAG-10108-S4-ND.
JUMPER-H1502TR/A2015S/H1502TR 8" - H2AAT-10108-S4-ND
Order 'jumper-h1502tr/a2015s/h1502tr 8" - H2AAT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAT-10108-S4-ND.
JUMPER-H1502TR/A2015S/H1500TR 8" - H2ABT-10108-S4-ND
Order 'jumper-h1502tr/a2015s/h1500tr 8" - H2ABT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2ABT-10108-S4-ND.
JUMPER-H1502TR/A2015S/X 8" - H2AXT-10108-S4-ND
Order 'jumper-h1502tr/a2015s/x 8" - H2AXT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXT-10108-S4-ND.
JUMPER-H1501TR/A2015S/H1501TR 8" - H2BBG-10108-S4-ND
Order 'jumper-h1501tr/a2015s/h1501tr 8" - H2BBG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BBG-10108-S4-ND.
JUMPER-H1500TR/A2015S/H1500TR 8" - H2BBT-10108-S4-ND
Order 'jumper-h1500tr/a2015s/h1500tr 8" - H2BBT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BBT-10108-S4-ND.
JUMPER-H1501TR/A2015S/X 8" - H2BXG-10108-S4-ND
Order 'jumper-h1501tr/a2015s/x 8" - H2BXG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXG-10108-S4-ND.
JUMPER-H1500TR/A2015S/X 8" - H2BXT-10108-S4-ND
Order 'jumper-h1500tr/a2015s/x 8" - H2BXT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BXT-10108-S4-ND.
JUMPER-H1507TR/A2015S/H1507TR 8" - H3AAG-10108-S4-ND
Order 'jumper-h1507tr/a2015s/h1507tr 8" - H3AAG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3AAG-10108-S4-ND.
JUMPER-H1506TR/A2015S/H1506TR 8" - H3AAT-10108-S4-ND
Order 'jumper-h1506tr/a2015s/h1506tr 8" - H3AAT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3AAT-10108-S4-ND.
JUMPER-H1507TR/A2015S/H1505TR 8" - H3ABG-10108-S4-ND
Order 'jumper-h1507tr/a2015s/h1505tr 8" - H3ABG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3ABG-10108-S4-ND.
JUMPER-H1506TR/A2015S/H1504TR 8" - H3ABT-10108-S4-ND
Order 'jumper-h1506tr/a2015s/h1504tr 8" - H3ABT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3ABT-10108-S4-ND.
JUMPER-H1507TR/A2015S/X 8" - H3AXG-10108-S4-ND
Order 'jumper-h1507tr/a2015s/x 8" - H3AXG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3AXG-10108-S4-ND.
JUMPER-H1506TR/A2015S/X 8" - H3AXT-10108-S4-ND
Order 'jumper-h1506tr/a2015s/x 8" - H3AXT-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3AXT-10108-S4-ND.
JUMPER-H1505TR/A2015S/H1505TR 8" - H3BBG-10108-S4-ND
Order 'jumper-h1505tr/a2015s/h1505tr 8" - H3BBG-10108-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3BBG-10108-S4-ND.
Send this link via E-Mail
Help With This Screen