CONN SPRING LOADED PIN .217 GOLD - 0900-3-00-00-00-00-11-0
| Digi-Key Part Number | ED9003-ND |
1 10 100 500 1000 5000 10000 |
.45000 .40300 .33160 .26212 .22501 .20527 .19738 |
Extended Price
0.45 4.03 33.16 131.06 225.01 1026.35 1973.80 |
| Manufacturer Part Number | 0900-3-00-00-00-00-11-0 | |||
| Description | CONN SPRING LOADED PIN .217 GOLD | |||
| Quantity Available | 45630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0900-3-00-00-00-00-11-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 1 [Nom] |
| Number of Rows | 1 [Nom] |
| Mating Angle | 180° (Straight) |
| Height | 5.512 mm [Typ] |
| A | 2.692 mm [Typ] |
| B | 5.512 mm [Typ] |
| C | 1.397 mm [Typ] |
| RoHS Status | RoHS Compliant |
| Other Names |
0900 3 00 00 00 00 11 0 0900300000000110 ED9003 ND ED9003ND ED9003 |
0900-3-00-00-00-00-11-0 Specification Sheet
CONN SPRING LOADED PIN .217 GOLD - 0900-3-00-00-00-00-11-0 (ED9003-ND)
Related parts:CONN SPRING LOADED PIN .217 GOLD - 0900-3-00-00-00-00-11-0
Order 'conn spring loaded pin .217 gold - 0900-3-00-00-00-00-11-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED9003-ND.
CONN SPRING LOADED PIN .137 GOLD - 0900-0-00-00-00-00-11-0
Order 'conn spring loaded pin .137 gold - 0900-0-00-00-00-00-11-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED9000-ND.
CONN SPRING LOADED PIN .177 GOLD - 0900-1-00-00-00-00-11-0
Order 'conn spring loaded pin .177 gold - 0900-1-00-00-00-00-11-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED9001-ND.
CONN SPRING LOADED PIN .197 GOLD - 0900-2-00-00-00-00-11-0
Order 'conn spring loaded pin .197 gold - 0900-2-00-00-00-00-11-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED9002-ND.
CONN SPRING LOADED PIN .236 GOLD - 0900-4-00-00-00-00-11-0
Order 'conn spring loaded pin .236 gold - 0900-4-00-00-00-00-11-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED9004-ND.
CONN SPRING-LOAD CONT .692" GOLD - 0905-0-00-00-00-00-11-0
Order 'conn spring-load cont .692" gold - 0905-0-00-00-00-00-11-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED9009-ND.
CONN SPRING-LOADED PIN .297 GOLD - 0980-0-15-20-75-14-11-0
Order 'conn spring-loaded pin .297 gold - 0980-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED5073-ND.
CONN SPRING 4POS DUAL .217 PCB - 823-22-004-10-003-101
Order 'conn spring 4pos dual .217 pcb - 823-22-004-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-04-ND.
CONN SPRING 6POS DUAL .217 PCB - 823-22-006-10-003-101
Order 'conn spring 6pos dual .217 pcb - 823-22-006-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-06-ND.
CONN SPRING 8POS DUAL .217 PCB - 823-22-008-10-003-101
Order 'conn spring 8pos dual .217 pcb - 823-22-008-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-08-ND.
CONN SPRING 10POS DUAL .217 PCB - 823-22-010-10-003-101
Order 'conn spring 10pos dual .217 pcb - 823-22-010-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-10-ND.
CONN SPRING 12POS DUAL .217 PCB - 823-22-012-10-003-101
Order 'conn spring 12pos dual .217 pcb - 823-22-012-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-12-ND.
CONN SPRING 14POS DUAL .217 PCB - 823-22-014-10-003-101
Order 'conn spring 14pos dual .217 pcb - 823-22-014-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-14-ND.
CONN SPRING 16POS DUAL .217 PCB - 823-22-016-10-003-101
Order 'conn spring 16pos dual .217 pcb - 823-22-016-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-16-ND.
CONN SPRING 18POS DUAL .217 PCB - 823-22-018-10-003-101
Order 'conn spring 18pos dual .217 pcb - 823-22-018-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-18-ND.
Send this link via E-Mail
Help With This Screen