PCB to Cable Rectangular Cable Assembly 20.0" (508.0mm) - 3M (VA) M2MXT-5020K
IDC CABLE - MDM50T/MC50F/X - M2MXT-5020K - Cable Assemblies
| Digi-Key Part Number | M2MXT-5020K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2MXT-5020K | |||
| Description | IDC CABLE - MDM50T/MC50F/X | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for PCB to Cable Rectangular Cable Assembly 20.0" (508.0mm) - 3M (VA) M2MXT-5020K
| Technical/Catalog Information | M2MXT-5020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 50 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2MXT 5020K M2MXT5020K |
M2MXT-5020K Specification Sheet
IDC CABLE - MDM50T/MC50F/X - M2MXT-5020K (M2MXT-5020K-ND) - Cable Assemblies
Related parts PCB to Cable Rectangular Cable Assembly 20.0" (508.0mm) - 3M (VA) M2MXT-5020KPCB to Cable Rectangular Cable Assembly 20.0" (508.0mm) - 3M (VA) M2MXT-5020K
Order 'idc cable - mdm50t/mc50f/x - M2MXT-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5020K-ND.
PCB to Cable Rectangular Cable Assembly 40.0" (1.016m) - 3M (VA) M2MXT-5040K
Order 'idc cable - mdm50t/mc50f/x - M2MXT-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5040K-ND.
PCB to Cable Rectangular Cable Assembly 60.0" (1524.0mm) - 3M (VA) M2MXT-5060K
Order 'idc cable - mdm50t/mc50f/x - M2MXT-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5060K-ND.
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3AKK-5020K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5020K-ND.
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Strain Relief 3M (VA) M3AMK-5020K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5020K-ND.
Socket to Socket Rectangular Cable Assembly 20.0" (508.0mm) Strain Relief 3M (VA) M3BBA-5020K
Order 'idc cable - msr50a/mc50f/msr50a - M3BBA-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5020K-ND.
Socket to Socket Rectangular Cable Assembly 20.0" (508.0mm) Strain Relief 3M (VA) M3BBK-5020K
Order 'idc cable - msr50k/mc50f/msr50k - M3BBK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5020K-ND.
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Strain Relief 3M (VA) M3BEK-5020K
Order 'idc cable - msr50k/mc50f/mce50k - M3BEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5020K-ND.
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Strain Relief 3M (VA) M3BMK-5020K
Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5020K-ND.
Socket to Socket Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3CCA-5020K
Order 'idc cable - mkc50a/mc50f/mkc50a - M3CCA-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5020K-ND.
Socket to Socket Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3CCK-5020K
Order 'idc cable - mkc50k/mc50f/mkc50k - M3CCK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5020K-ND.
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3CEK-5020K
Order 'idc cable - mkc50k/mc50f/mce50k - M3CEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5020K-ND.
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3CKK-5020K
Order 'idc cable - mkc50k/mc50f/mpk50k - M3CKK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5020K-ND.
Plug to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3KKK-5020K
Order 'idc cable - mpk50k/mc50f/mpk50k - M3KKK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-5020K-ND.
Card Edge to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Strain Relief 3M (VA) M3MMK-5020K
Order 'idc cable - mcg50k/mc50f/mcg50k - M3MMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-5020K-ND.
Options for PCB to Cable Rectangular Cable Assembly 20.0" (508.0mm) - 3M (VA) M2MXT-5020K
Send this link via E-Mail
Help With This Screen
