CONN SPRING 2POS SNGL .236 PCB - 821-22-002-10-004101
| Digi-Key Part Number | ED8201-02-ND |
1 10 100 |
4.47000 4.15100 3.61860 |
Extended Price
4.47 41.51 361.86 |
| Manufacturer Part Number | 821-22-002-10-004101 | |||
| Description | CONN SPRING 2POS SNGL .236 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 821-22-002-10-004101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
821 22 002 10 004101 8212200210004101 ED8201 02 ND ED820102ND ED8201-02 |
821-22-002-10-004101 Specification Sheet
CONN SPRING 2POS SNGL .236 PCB - 821-22-002-10-004101 (ED8201-02-ND)
Related parts :CONN SPRING 2POS SNGL .236 PCB - 821-22-002-10-004101
Order 'conn spring 2pos sngl .236 pcb - 821-22-002-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-02-ND.
CONN SPRING 2POS SNGL .137 PCB - 821-22-002-10-000101
Order 'conn spring 2pos sngl .137 pcb - 821-22-002-10-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8197-02-ND.
CONN SPRING 2POS SNGL .177 PCB - 821-22-002-10-001101
Order 'conn spring 2pos sngl .177 pcb - 821-22-002-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-02-ND.
CONN SPRING 2POS SNGL .197 PCB - 821-22-002-10-002101
Order 'conn spring 2pos sngl .197 pcb - 821-22-002-10-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8199-02-ND.
CONN SPRING 2POS SNGL .217 PCB - 821-22-002-10-003101
Order 'conn spring 2pos sngl .217 pcb - 821-22-002-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-02-ND.
CONN SPRING 10POS SNGL .236 PCB - 821-22-010-10-004101
Order 'conn spring 10pos sngl .236 pcb - 821-22-010-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-10-ND.
CONN SPRING 22POS SNGL .236 PCB - 821-22-022-10-004101
Order 'conn spring 22pos sngl .236 pcb - 821-22-022-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-22-ND.
CONN SPRING 3POS SNGL .236 PCB - 821-22-003-10-004101
Order 'conn spring 3pos sngl .236 pcb - 821-22-003-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-03-ND.
CONN SPRING 4POS SNGL .236 PCB - 821-22-004-10-004101
Order 'conn spring 4pos sngl .236 pcb - 821-22-004-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-04-ND.
CONN SPRING 5POS SNGL .236 PCB - 821-22-005-10-004101
Order 'conn spring 5pos sngl .236 pcb - 821-22-005-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-05-ND.
CONN SPRING 6POS SNGL .236 PCB - 821-22-006-10-004101
Order 'conn spring 6pos sngl .236 pcb - 821-22-006-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-06-ND.
CONN SPRING 7POS SNGL .236 PCB - 821-22-007-10-004101
Order 'conn spring 7pos sngl .236 pcb - 821-22-007-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-07-ND.
CONN SPRING 8POS SNGL .236 PCB - 821-22-008-10-004101
Order 'conn spring 8pos sngl .236 pcb - 821-22-008-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-08-ND.
CONN SPRING 9POS SNGL .236 PCB - 821-22-009-10-004101
Order 'conn spring 9pos sngl .236 pcb - 821-22-009-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-09-ND.
CONN SPRING 11POS SNGL .236 PCB - 821-22-011-10-004101
Order 'conn spring 11pos sngl .236 pcb - 821-22-011-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-11-ND.
Send this link via E-Mail
Help With This Screen
