IDC CABLE - MDM40T/MC40M/X - M2MXT-4036R - Cable Assemblies
| Digi-Key Part Number | M2MXT-4036R-ND |
1 10 100 250 500 1000 2500 5000 |
9.26000 8.12000 5.98290 5.16380 4.80768 4.14530 3.91738 3.78917 |
Extended Price
9.26 81.20 598.29 1290.95 2403.84 4145.30 9793.45 18945.85 |
| Manufacturer Part Number | M2MXT-4036R | |||
| Description | IDC CABLE - MDM40T/MC40M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2MXT-4036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 40 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2MXT 4036R M2MXT4036R |
IDC CABLE - MDM40T/MC40M/X - M2MXT-4036R (M2MXT-4036R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM40T/MC40M/X - M2MXT-4036R
Order 'idc cable - mdm40t/mc40m/x - M2MXT-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-4036R-ND.
IDC CABLE - MDM40T/MC40M/X - M2MXT-4006R
Order 'idc cable - mdm40t/mc40m/x - M2MXT-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-4006R-ND.
IDC CABLE - MDM40T/MC40M/X - M2MXT-4018R
Order 'idc cable - mdm40t/mc40m/x - M2MXT-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-4018R-ND.
IDC CABLE - MDM40T/MC40M/MDM40T - M6MMT-4036R
Order 'idc cable - mdm40t/mc40m/mdm40t - M6MMT-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMT-4036R-ND.
IDC CABLE - MDM40T/MC40M/MDM40T - M8MMT-4036R
Order 'idc cable - mdm40t/mc40m/mdm40t - M8MMT-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMT-4036R-ND.
IDC CABLE - MSC40A/MC40M/X - M1AXA-4036R
Order 'idc cable - msc40a/mc40m/x - M1AXA-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-4036R-ND.
IDC CABLE - MSC40K/MC40M/X - M1AXK-4036R
Order 'idc cable - msc40k/mc40m/x - M1AXK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-4036R-ND.
IDC CABLE - MSR40A/MC40M/X - M1BXA-4036R
Order 'idc cable - msr40a/mc40m/x - M1BXA-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-4036R-ND.
IDC CABLE - MSR40K/MC40M/X - M1BXK-4036R
Order 'idc cable - msr40k/mc40m/x - M1BXK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-4036R-ND.
IDC CABLE - MKC40A/MC40M/X - M1CXA-4036R
Order 'idc cable - mkc40a/mc40m/x - M1CXA-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-4036R-ND.
IDC CABLE - MKC40K/MC40M/X - M1CXK-4036R
Order 'idc cable - mkc40k/mc40m/x - M1CXK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-4036R-ND.
IDC CABLE - MKR40A/MC40M/X - M1DXA-4036R
Order 'idc cable - mkr40a/mc40m/x - M1DXA-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-4036R-ND.
IDC CABLE - MKR40K/MC40M/X - M1DXK-4036R
Order 'idc cable - mkr40k/mc40m/x - M1DXK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-4036R-ND.
IDC CABLE - MCE40G/MC40M/X - M1EXG-4036R
Order 'idc cable - mce40g/mc40m/x - M1EXG-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXG-4036R-ND.
IDC CABLE - MCE40K/MC40M/X - M1EXK-4036R
Order 'idc cable - mce40k/mc40m/x - M1EXK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-4036R-ND.
Send this link via E-Mail
Help With This Screen