CONN SPRING 29POS SNGL .217 PCB - 821-22-029-10-003101 - Connectors, Interconnects
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-029-10-003101
| Digi-Key Part Number | ED8200-29-ND |
1 10 100 |
13.78000 12.79600 11.15520 |
Extended Price
13.78 127.96 1115.52 |
| Manufacturer Part Number | 821-22-029-10-003101 | |||
| Description | CONN SPRING 29POS SNGL .217 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 821-22-029-10-003101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Through Hole |
| Number of Contacts | 29 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
821 22 029 10 003101 8212202910003101 ED8200 29 ND ED820029ND ED8200-29 |
821-22-029-10-003101 Specification Sheet
CONN SPRING 29POS SNGL .217 PCB - 821-22-029-10-003101 (ED8200-29-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-029-10-003101CONN SPRING 29POS SNGL .217 PCB - 821-22-029-10-003101
Order 'conn spring 29pos sngl .217 pcb - 821-22-029-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-29-ND.
CONN SPRING 29POS SNGL .137 PCB - 821-22-029-10-000101
Order 'conn spring 29pos sngl .137 pcb - 821-22-029-10-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8197-29-ND.
CONN SPRING 29POS SNGL .177 PCB - 821-22-029-10-001101
Order 'conn spring 29pos sngl .177 pcb - 821-22-029-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-29-ND.
CONN SPRING 29POS SNGL .197 PCB - 821-22-029-10-002101
Order 'conn spring 29pos sngl .197 pcb - 821-22-029-10-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8199-29-ND.
CONN SPRING 29POS SNGL .236 PCB - 821-22-029-10-004101
Order 'conn spring 29pos sngl .236 pcb - 821-22-029-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-29-ND.
CONN SPRING 10POS SNGL .217 PCB - 821-22-010-10-003101
Order 'conn spring 10pos sngl .217 pcb - 821-22-010-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-10-ND.
CONN SPRING 22POS SNGL .217 PCB - 821-22-022-10-003101
Order 'conn spring 22pos sngl .217 pcb - 821-22-022-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-22-ND.
CONN SPRING 2POS SNGL .217 PCB - 821-22-002-10-003101
Order 'conn spring 2pos sngl .217 pcb - 821-22-002-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-02-ND.
CONN SPRING 3POS SNGL .217 PCB - 821-22-003-10-003101
Order 'conn spring 3pos sngl .217 pcb - 821-22-003-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-03-ND.
CONN SPRING 4POS SNGL .217 PCB - 821-22-004-10-003101
Order 'conn spring 4pos sngl .217 pcb - 821-22-004-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-04-ND.
CONN SPRING 5POS SNGL .217 PCB - 821-22-005-10-003101
Order 'conn spring 5pos sngl .217 pcb - 821-22-005-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-05-ND.
CONN SPRING 6POS SNGL .217 PCB - 821-22-006-10-003101
Order 'conn spring 6pos sngl .217 pcb - 821-22-006-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-06-ND.
CONN SPRING 7POS SNGL .217 PCB - 821-22-007-10-003101
Order 'conn spring 7pos sngl .217 pcb - 821-22-007-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-07-ND.
CONN SPRING 8POS SNGL .217 PCB - 821-22-008-10-003101
Order 'conn spring 8pos sngl .217 pcb - 821-22-008-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-08-ND.
CONN SPRING 9POS SNGL .217 PCB - 821-22-009-10-003101
Order 'conn spring 9pos sngl .217 pcb - 821-22-009-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8200-09-ND.
Options for Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-029-10-003101
Send this link via E-Mail
Help With This Screen
