IDC CABLE - MDM40T/MC40G/X - M2MXT-4036J - Cable Assemblies
| Digi-Key Part Number | M2MXT-4036J-ND |
1 10 100 250 500 1000 2500 5000 |
5.95000 5.21400 3.84150 3.31560 3.08694 2.66163 2.51529 2.43297 |
Extended Price
5.95 52.14 384.15 828.90 1543.47 2661.63 6288.23 12164.85 |
| Manufacturer Part Number | M2MXT-4036J | |||
| Description | IDC CABLE - MDM40T/MC40G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2MXT-4036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 40 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2MXT 4036J M2MXT4036J |
IDC CABLE - MDM40T/MC40G/X - M2MXT-4036J (M2MXT-4036J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM40T/MC40G/X - M2MXT-4036J
Order 'idc cable - mdm40t/mc40g/x - M2MXT-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-4036J-ND.
IDC CABLE - MDM40T/MC40G/X - M2MXT-4006J
Order 'idc cable - mdm40t/mc40g/x - M2MXT-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-4006J-ND.
IDC CABLE - MDM40T/MC40G/X - M2MXT-4018J
Order 'idc cable - mdm40t/mc40g/x - M2MXT-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-4018J-ND.
IDC CABLE - MDM40T/MC40G/MDM40T - M6MMT-4036J
Order 'idc cable - mdm40t/mc40g/mdm40t - M6MMT-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMT-4036J-ND.
IDC CABLE - MDM40T/MC40G/MDM40T - M8MMT-4036J
Order 'idc cable - mdm40t/mc40g/mdm40t - M8MMT-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMT-4036J-ND.
IDC CABLE - MSC40A/MC40G/X - M1AXA-4036J
Order 'idc cable - msc40a/mc40g/x - M1AXA-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-4036J-ND.
IDC CABLE - MSC40K/MC40G/X - M1AXK-4036J
Order 'idc cable - msc40k/mc40g/x - M1AXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-4036J-ND.
IDC CABLE - MSR40A/MC40G/X - M1BXA-4036J
Order 'idc cable - msr40a/mc40g/x - M1BXA-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-4036J-ND.
IDC CABLE - MSR40K/MC40G/X - M1BXK-4036J
Order 'idc cable - msr40k/mc40g/x - M1BXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-4036J-ND.
IDC CABLE - MKC40A/MC40G/X - M1CXA-4036J
Order 'idc cable - mkc40a/mc40g/x - M1CXA-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-4036J-ND.
IDC CABLE - MKC40K/MC40G/X - M1CXK-4036J
Order 'idc cable - mkc40k/mc40g/x - M1CXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-4036J-ND.
IDC CABLE - MKR40A/MC40G/X - M1DXA-4036J
Order 'idc cable - mkr40a/mc40g/x - M1DXA-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-4036J-ND.
IDC CABLE - MKR40K/MC40G/X - M1DXK-4036J
Order 'idc cable - mkr40k/mc40g/x - M1DXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-4036J-ND.
IDC CABLE - MCE40G/MC40G/X - M1EXG-4036J
Order 'idc cable - mce40g/mc40g/x - M1EXG-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXG-4036J-ND.
IDC CABLE - MCE40K/MC40G/X - M1EXK-4036J
Order 'idc cable - mce40k/mc40g/x - M1EXK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-4036J-ND.
Send this link via E-Mail
Help With This Screen