IDC CABLE - MDM40T/MC40G/X - M2MXT-4006J
| Digi-Key Part Number | M2MXT-4006J-ND |
1 10 100 250 500 1000 2500 5000 |
3.08000 2.69800 1.98780 1.71564 1.59730 1.37723 1.30151 1.25891 |
Extended Price
3.08 26.98 198.78 428.91 798.65 1377.23 3253.78 6294.55 |
| Manufacturer Part Number | M2MXT-4006J | |||
| Description | IDC CABLE - MDM40T/MC40G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2MXT-4006J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2MXT 4006J M2MXT4006J |
IDC CABLE - MDM40T/MC40G/X - M2MXT-4006J (M2MXT-4006J-ND)
Related parts:IDC CABLE - MDM40T/MC40G/X - M2MXT-4006J
Order 'idc cable - mdm40t/mc40g/x - M2MXT-4006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4006J-ND.
IDC CABLE - MDM40T/MC40G/X - M2MXT-4018J
Order 'idc cable - mdm40t/mc40g/x - M2MXT-4018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4018J-ND.
IDC CABLE - MDM40T/MC40G/X - M2MXT-4036J
Order 'idc cable - mdm40t/mc40g/x - M2MXT-4036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4036J-ND.
IDC CABLE - MDM40T/MC40G/MDM40T - M6MMT-4006J
Order 'idc cable - mdm40t/mc40g/mdm40t - M6MMT-4006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M6MMT-4006J-ND.
IDC CABLE - MDM40T/MC40G/MDM40T - M8MMT-4006J
Order 'idc cable - mdm40t/mc40g/mdm40t - M8MMT-4006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M8MMT-4006J-ND.
IDC CABLE - MDM40H/MC40G/X - M2MXH-4006J
Order 'idc cable - mdm40h/mc40g/x - M2MXH-4006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-4006J-ND.
IDC CABLE - MDM40T/MC40M/X - M2MXT-4006R
Order 'idc cable - mdm40t/mc40m/x - M2MXT-4006R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4006R-ND.
IDC CABLE - MDM40T/MC40M/X - M2MXT-4018R
Order 'idc cable - mdm40t/mc40m/x - M2MXT-4018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4018R-ND.
IDC CABLE - MDM40T/MC40F/X - M2MXT-4020K
Order 'idc cable - mdm40t/mc40f/x - M2MXT-4020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4020K-ND.
IDC CABLE - MDM40T/MC40M/X - M2MXT-4036R
Order 'idc cable - mdm40t/mc40m/x - M2MXT-4036R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4036R-ND.
IDC CABLE - MDM40T/MC40F/X - M2MXT-4040K
Order 'idc cable - mdm40t/mc40f/x - M2MXT-4040K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4040K-ND.
IDC CABLE - MDM40T/MC40F/X - M2MXT-4060K
Order 'idc cable - mdm40t/mc40f/x - M2MXT-4060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4060K-ND.
IDC CABLE - MSC40A/MC40G/MSC40A - M3AAA-4006J-ND
Order 'idc cable - msc40a/mc40g/msc40a - M3AAA-4006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-4006J-ND.
IDC CABLE - MSC40K/MC40G/MSC40K - M3AAK-4006J-ND
Order 'idc cable - msc40k/mc40g/msc40k - M3AAK-4006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-4006J-ND.
IDC CABLE - MSC40A/MC40G/MCE40G - M3AEG-4006J-ND
Order 'idc cable - msc40a/mc40g/mce40g - M3AEG-4006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-4006J-ND.
Send this link via E-Mail
Help With This Screen