IDC CABLE - MDM34T/MC34F/X - M2MXT-3460K
| Digi-Key Part Number | M2MXT-3460K-ND |
1 10 100 250 500 1000 2500 5000 |
15.39000 13.49200 9.94130 8.58028 7.98854 6.88790 6.50918 6.29615 |
Extended Price
15.39 134.92 994.13 2145.07 3994.27 6887.90 16272.95 31480.75 |
| Manufacturer Part Number | M2MXT-3460K | |||
| Description | IDC CABLE - MDM34T/MC34F/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2MXT-3460K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 34 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2MXT 3460K M2MXT3460K |
IDC CABLE - MDM34T/MC34F/X - M2MXT-3460K (M2MXT-3460K-ND)
Related parts:IDC CABLE - MDM34T/MC34F/X - M2MXT-3460K
Order 'idc cable - mdm34t/mc34f/x - M2MXT-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3460K-ND.
IDC CABLE - MDM34T/MC34F/X - M2MXT-3420K
Order 'idc cable - mdm34t/mc34f/x - M2MXT-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3420K-ND.
IDC CABLE - MDM34T/MC34F/X - M2MXT-3440K
Order 'idc cable - mdm34t/mc34f/x - M2MXT-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3440K-ND.
IDC CABLE - MDM34T/MC34F/MDM34T - M6MMT-3460K
Order 'idc cable - mdm34t/mc34f/mdm34t - M6MMT-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMT-3460K-ND.
IDC CABLE - MDM34T/MC34F/MDM34T - M8MMT-3460K
Order 'idc cable - mdm34t/mc34f/mdm34t - M8MMT-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMT-3460K-ND.
IDC CABLE - MDM34H/MC34F/X - M2MXH-3460K
Order 'idc cable - mdm34h/mc34f/x - M2MXH-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-3460K-ND.
IDC CABLE - MDM34T/MC34G/X - M2MXT-3406J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3406J-ND.
IDC CABLE - MDM34T/MC34M/X - M2MXT-3406R
Order 'idc cable - mdm34t/mc34m/x - M2MXT-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3406R-ND.
IDC CABLE - MDM34T/MC34G/X - M2MXT-3418J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3418J-ND.
IDC CABLE - MDM34T/MC34M/X - M2MXT-3418R
Order 'idc cable - mdm34t/mc34m/x - M2MXT-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3418R-ND.
IDC CABLE - MDM34T/MC34G/X - M2MXT-3436J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3436J-ND.
IDC CABLE - MDM34T/MC34M/X - M2MXT-3436R
Order 'idc cable - mdm34t/mc34m/x - M2MXT-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-3436R-ND.
IDC CABLE - MSC34A/MC34F/MSC34A - M3AAA-3460K
Order 'idc cable - msc34a/mc34f/msc34a - M3AAA-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-3460K-ND.
IDC CABLE - MSC34K/MC34F/MSC34K - M3AAK-3460K
Order 'idc cable - msc34k/mc34f/msc34k - M3AAK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-3460K-ND.
IDC CABLE - MSC34A/MC34F/MCE34G - M3AEG-3460K
Order 'idc cable - msc34a/mc34f/mce34g - M3AEG-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-3460K-ND.
Send this link via E-Mail
Help With This Screen