IDC CABLE - MDM34T/MC34F/X - M2MXT-3420K
| Digi-Key Part Number | M2MXT-3420K-ND |
1 10 100 250 500 1000 2500 5000 |
6.54000 5.73200 4.22380 3.64552 3.39410 2.92647 2.76556 2.67506 |
Extended Price
6.54 57.32 422.38 911.38 1697.05 2926.47 6913.90 13375.30 |
| Manufacturer Part Number | M2MXT-3420K | |||
| Description | IDC CABLE - MDM34T/MC34F/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2MXT-3420K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 34 pos PCB to Wire |
| Overall Length | 20 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2MXT 3420K M2MXT3420K |
IDC CABLE - MDM34T/MC34F/X - M2MXT-3420K (M2MXT-3420K-ND)
Related parts:IDC CABLE - MDM34T/MC34F/X - M2MXT-3420K
Order 'idc cable - mdm34t/mc34f/x - M2MXT-3420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3420K-ND.
IDC CABLE - MDM34T/MC34F/X - M2MXT-3440K
Order 'idc cable - mdm34t/mc34f/x - M2MXT-3440K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3440K-ND.
IDC CABLE - MDM34T/MC34F/X - M2MXT-3460K
Order 'idc cable - mdm34t/mc34f/x - M2MXT-3460K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3460K-ND.
IDC CABLE - MDM34T/MC34F/MDM34T - M6MMT-3420K
Order 'idc cable - mdm34t/mc34f/mdm34t - M6MMT-3420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M6MMT-3420K-ND.
IDC CABLE - MDM34T/MC34F/MDM34T - M8MMT-3420K
Order 'idc cable - mdm34t/mc34f/mdm34t - M8MMT-3420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M8MMT-3420K-ND.
IDC CABLE - MDM34H/MC34F/X - M2MXH-3420K
Order 'idc cable - mdm34h/mc34f/x - M2MXH-3420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-3420K-ND.
IDC CABLE - MDM34T/MC34G/X - M2MXT-3406J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3406J-ND.
IDC CABLE - MDM34T/MC34M/X - M2MXT-3406R
Order 'idc cable - mdm34t/mc34m/x - M2MXT-3406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3406R-ND.
IDC CABLE - MDM34T/MC34G/X - M2MXT-3418J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3418J-ND.
IDC CABLE - MDM34T/MC34M/X - M2MXT-3418R
Order 'idc cable - mdm34t/mc34m/x - M2MXT-3418R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3418R-ND.
IDC CABLE - MDM34T/MC34G/X - M2MXT-3436J
Order 'idc cable - mdm34t/mc34g/x - M2MXT-3436J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3436J-ND.
IDC CABLE - MDM34T/MC34M/X - M2MXT-3436R
Order 'idc cable - mdm34t/mc34m/x - M2MXT-3436R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-3436R-ND.
IDC CABLE - MSC34A/MC34F/MSC34A - M3AAA-3420K-ND
Order 'idc cable - msc34a/mc34f/msc34a - M3AAA-3420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-3420K-ND.
IDC CABLE - MSC34K/MC34F/MSC34K - M3AAK-3420K-ND
Order 'idc cable - msc34k/mc34f/msc34k - M3AAK-3420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-3420K-ND.
IDC CABLE - MSC34A/MC34F/MCE34G - M3AEG-3420K-ND
Order 'idc cable - msc34a/mc34f/mce34g - M3AEG-3420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-3420K-ND.
Send this link via E-Mail
Help With This Screen