Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-032-10-001101
CONN SPRING 32POS SNGL .177 PCB - 821-22-032-10-001101 - Connectors, Interconnects
| Digi-Key Part Number | ED8198-32-ND |
1 10 100 |
14.91000 13.84500 12.07000 |
Extended Price
14.91 138.45 1207.00 |
| Manufacturer Part Number | 821-22-032-10-001101 | |||
| Description | CONN SPRING 32POS SNGL .177 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 821-22-032-10-001101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
821 22 032 10 001101 8212203210001101 ED8198 32 ND ED819832ND ED8198-32 |
821-22-032-10-001101 Specification Sheet
CONN SPRING 32POS SNGL .177 PCB - 821-22-032-10-001101 (ED8198-32-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-032-10-001101Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-032-10-001101
Order 'conn spring 32pos sngl .177 pcb - 821-22-032-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-32-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-022-10-001101
Order 'conn spring 22pos sngl .177 pcb - 821-22-022-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-22-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-032-10-000101
Order 'conn spring 32pos sngl .137 pcb - 821-22-032-10-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8197-32-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-002-10-001101
Order 'conn spring 2pos sngl .177 pcb - 821-22-002-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-02-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-003-10-001101
Order 'conn spring 3pos sngl .177 pcb - 821-22-003-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-03-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-004-10-001101
Order 'conn spring 4pos sngl .177 pcb - 821-22-004-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-04-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-005-10-001101
Order 'conn spring 5pos sngl .177 pcb - 821-22-005-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-05-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-006-10-001101
Order 'conn spring 6pos sngl .177 pcb - 821-22-006-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-06-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-007-10-001101
Order 'conn spring 7pos sngl .177 pcb - 821-22-007-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-07-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-008-10-001101
Order 'conn spring 8pos sngl .177 pcb - 821-22-008-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-08-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-009-10-001101
Order 'conn spring 9pos sngl .177 pcb - 821-22-009-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-09-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-010-10-001101
Order 'conn spring 10pos sngl .177 pcb - 821-22-010-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-10-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-011-10-001101
Order 'conn spring 11pos sngl .177 pcb - 821-22-011-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-11-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-012-10-001101
Order 'conn spring 12pos sngl .177 pcb - 821-22-012-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-12-ND.
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-013-10-001101
Order 'conn spring 13pos sngl .177 pcb - 821-22-013-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-13-ND.
Options for Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 821-22-032-10-001101
Send this link via E-Mail
Help With This Screen
