CONN SPRING 6POS SNGL .177 PCB - 821-22-006-10-001101
| Digi-Key Part Number | ED8198-06-ND |
1 10 100 |
5.94000 5.51600 4.80860 |
Extended Price
5.94 55.16 480.86 |
| Manufacturer Part Number | 821-22-006-10-001101 | |||
| Description | CONN SPRING 6POS SNGL .177 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 821-22-006-10-001101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
821 22 006 10 001101 8212200610001101 ED8198 06 ND ED819806ND ED8198-06 |
821-22-006-10-001101 Specification Sheet
CONN SPRING 6POS SNGL .177 PCB - 821-22-006-10-001101 (ED8198-06-ND)
Related parts :CONN SPRING 6POS SNGL .177 PCB - 821-22-006-10-001101
Order 'conn spring 6pos sngl .177 pcb - 821-22-006-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-06-ND.
CONN SPRING 22POS SNGL .177 PCB - 821-22-022-10-001101
Order 'conn spring 22pos sngl .177 pcb - 821-22-022-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-22-ND.
CONN SPRING 6POS SNGL .137 PCB - 821-22-006-10-000101
Order 'conn spring 6pos sngl .137 pcb - 821-22-006-10-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8197-06-ND.
CONN SPRING 2POS SNGL .177 PCB - 821-22-002-10-001101
Order 'conn spring 2pos sngl .177 pcb - 821-22-002-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-02-ND.
CONN SPRING 3POS SNGL .177 PCB - 821-22-003-10-001101
Order 'conn spring 3pos sngl .177 pcb - 821-22-003-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-03-ND.
CONN SPRING 4POS SNGL .177 PCB - 821-22-004-10-001101
Order 'conn spring 4pos sngl .177 pcb - 821-22-004-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-04-ND.
CONN SPRING 5POS SNGL .177 PCB - 821-22-005-10-001101
Order 'conn spring 5pos sngl .177 pcb - 821-22-005-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-05-ND.
CONN SPRING 7POS SNGL .177 PCB - 821-22-007-10-001101
Order 'conn spring 7pos sngl .177 pcb - 821-22-007-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-07-ND.
CONN SPRING 8POS SNGL .177 PCB - 821-22-008-10-001101
Order 'conn spring 8pos sngl .177 pcb - 821-22-008-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-08-ND.
CONN SPRING 9POS SNGL .177 PCB - 821-22-009-10-001101
Order 'conn spring 9pos sngl .177 pcb - 821-22-009-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-09-ND.
CONN SPRING 10POS SNGL .177 PCB - 821-22-010-10-001101
Order 'conn spring 10pos sngl .177 pcb - 821-22-010-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-10-ND.
CONN SPRING 11POS SNGL .177 PCB - 821-22-011-10-001101
Order 'conn spring 11pos sngl .177 pcb - 821-22-011-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-11-ND.
CONN SPRING 12POS SNGL .177 PCB - 821-22-012-10-001101
Order 'conn spring 12pos sngl .177 pcb - 821-22-012-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-12-ND.
CONN SPRING 13POS SNGL .177 PCB - 821-22-013-10-001101
Order 'conn spring 13pos sngl .177 pcb - 821-22-013-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-13-ND.
CONN SPRING 14POS SNGL .177 PCB - 821-22-014-10-001101
Order 'conn spring 14pos sngl .177 pcb - 821-22-014-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8198-14-ND.
Send this link via E-Mail
Help With This Screen
