CONN SPRING 59POS SNGL .137 PCB - 821-22-059-10-000-101
| Digi-Key Part Number | ED8197-59-ND |
1 10 100 500 1000 5000 10000 |
28.46000 26.42700 23.03900 21.00618 19.31214 17.61809 16.94048 |
Extended Price
28.46 264.27 2303.90 10503.09 19312.14 88090.45 169404.80 |
| Manufacturer Part Number | 821-22-059-10-000-101 | |||
| Description | CONN SPRING 59POS SNGL .137 PCB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 821-22-059-10-000-101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 59 [Nom] |
| Number of Rows | 1 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Contact Type | Solder Post Pin |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Height | 3.480 mm [Typ] |
| Length | 149.860 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Contact Finish | Gold |
| Contact Finish Thickness | 20.00 µin [Min] |
| Housing Color | Black |
| Current | 3.000 A [Max] |
| Voltage | 150.000 V [Max] |
| Contact Resistance | 20.000 mOhms [Max] |
| Insulation Resistance | 10000 MOhms [Min] |
| Withstanding Voltage | 700.0 V [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
821 22 059 10 000 101 8212205910000101 ED8197 59 ND ED819759ND ED8197-59 |
821-22-059-10-000-101 Specification Sheet
CONN SPRING 59POS SNGL .137 PCB - 821-22-059-10-000-101 (ED8197-59-ND)
Related parts:CONN SPRING 59POS SNGL .137 PCB - 821-22-059-10-000-101
Order 'conn spring 59pos sngl .137 pcb - 821-22-059-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-59-ND.
CONN SPRING 59POS SNGL .177 PCB - 821-22-059-10-001-101
Order 'conn spring 59pos sngl .177 pcb - 821-22-059-10-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8198-59-ND.
CONN SPRING 59POS SNGL .197 PCB - 821-22-059-10-002-101
Order 'conn spring 59pos sngl .197 pcb - 821-22-059-10-002-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8199-59-ND.
CONN SPRING 59POS SNGL .217 PCB - 821-22-059-10-003-101
Order 'conn spring 59pos sngl .217 pcb - 821-22-059-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8200-59-ND.
CONN SPRING 59POS SNGL .236 PCB - 821-22-059-10-004-101
Order 'conn spring 59pos sngl .236 pcb - 821-22-059-10-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8201-59-ND.
CONN SPRING 2POS SNGL .137 PCB - 821-22-002-10-000-101
Order 'conn spring 2pos sngl .137 pcb - 821-22-002-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-02-ND.
CONN SPRING 3POS SNGL .137 PCB - 821-22-003-10-000-101
Order 'conn spring 3pos sngl .137 pcb - 821-22-003-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-03-ND.
CONN SPRING 4POS SNGL .137 PCB - 821-22-004-10-000-101
Order 'conn spring 4pos sngl .137 pcb - 821-22-004-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-04-ND.
CONN SPRING 5POS SNGL .137 PCB - 821-22-005-10-000-101
Order 'conn spring 5pos sngl .137 pcb - 821-22-005-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-05-ND.
CONN SPRING 6POS SNGL .137 PCB - 821-22-006-10-000-101
Order 'conn spring 6pos sngl .137 pcb - 821-22-006-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-06-ND.
CONN SPRING 7POS SNGL .137 PCB - 821-22-007-10-000-101
Order 'conn spring 7pos sngl .137 pcb - 821-22-007-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-07-ND.
CONN SPRING 8POS SNGL .137 PCB - 821-22-008-10-000-101
Order 'conn spring 8pos sngl .137 pcb - 821-22-008-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-08-ND.
CONN SPRING 9POS SNGL .137 PCB - 821-22-009-10-000-101
Order 'conn spring 9pos sngl .137 pcb - 821-22-009-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-09-ND.
CONN SPRING 10POS SNGL .137 PCB - 821-22-010-10-000-101
Order 'conn spring 10pos sngl .137 pcb - 821-22-010-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-10-ND.
CONN SPRING 11POS SNGL .137 PCB - 821-22-011-10-000-101
Order 'conn spring 11pos sngl .137 pcb - 821-22-011-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8197-11-ND.
Send this link via E-Mail
Help With This Screen